SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.270
10+
RM2.870
25+
RM2.800
50+
RM2.730
100+
RM2.650
More Pricing...
Min: 1 / Mult: 1
470µH
800mA
Unshielded
1.5A
SDR1806 Series
0.82ohm
± 10%
18.3mm
14mm
6.6mm
3373384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM4.540
25+
RM4.280
50+
RM4.010
100+
RM3.740
More Pricing...
Min: 1 / Mult: 1
470µH
1.2A
Shielded
1A
SRR1210 Series
0.82ohm
± 20%
12mm
12mm
10mm
2329055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.600
Min: 100 / Mult: 1
470µH
800mA
Unshielded
1.5A
SDR1806 Series
0.82ohm
± 10%
18.3mm
14mm
6.6mm
3373384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
250+
RM3.070
Min: 100 / Mult: 1
470µH
1.2A
Shielded
1A
SRR1210 Series
0.82ohm
± 20%
12mm
12mm
10mm
4573014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
10+
RM3.740
50+
RM3.400
100+
RM2.650
200+
RM2.480
More Pricing...
Min: 1 / Mult: 1
470µH
1.2A
Shielded
-
IFDC5050JZ Series
0.82ohm
± 20%
12.5mm
12.5mm
10mm
4203916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
10+
RM3.770
50+
RM3.370
100+
RM2.960
200+
RM2.830
More Pricing...
Min: 1 / Mult: 1
470µH
950mA
Shielded
900mA
SRR1260 Series
0.82ohm
± 10%
12.5mm
12.5mm
6mm
4573014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
200+
RM2.480
400+
RM2.310
Min: 100 / Mult: 1
470µH
1.2A
-
-
-
0.82ohm
-
12.5mm
12.5mm
10mm
4380750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.690
50+
RM2.390
100+
RM2.090
200+
RM1.890
More Pricing...
Min: 1 / Mult: 1
18µH
-
Unshielded
340mA
3627 Series
0.82ohm
± 10%
4.5mm
3.2mm
2.6mm
4380750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
200+
RM1.890
500+
RM1.680
Min: 100 / Mult: 1
18µH
-
Unshielded
340mA
3627 Series
0.82ohm
± 10%
4.5mm
3.2mm
2.6mm
4203916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.960
200+
RM2.830
600+
RM2.700
Min: 100 / Mult: 1
470µH
950mA
Shielded
900mA
SRR1260 Series
0.82ohm
± 10%
12.5mm
12.5mm
6mm
2374143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM5.020
50+
RM4.510
100+
RM3.850
200+
RM3.490
More Pricing...
Min: 1 / Mult: 1
470µH
950mA
Shielded
900mA
SRR1260A Series
0.82ohm
± 10%
12.5mm
12.5mm
6mm
2374143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.850
200+
RM3.490
600+
RM3.120
Min: 100 / Mult: 1
470µH
950mA
Shielded
900mA
SRR1260A Series
0.82ohm
± 10%
12.5mm
12.5mm
6mm
2333763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
10+
RM5.190
50+
RM4.500
100+
RM3.890
200+
RM3.430
More Pricing...
Min: 1 / Mult: 1
180µH
520mA
Shielded
700mA
SRR0906 Series
0.82ohm
± 15%
10mm
9.5mm
6mm
2333763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.890
200+
RM3.430
600+
RM2.970
Min: 100 / Mult: 1
180µH
520mA
Shielded
700mA
SRR0906 Series
0.82ohm
± 15%
10mm
9.5mm
6mm
4738571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.710
10+
RM5.280
50+
RM3.170
100+
RM2.980
250+
RM2.740
More Pricing...
Min: 1 / Mult: 1
220µH
450mA
Shielded
360mA
SRR6028 Series
0.82ohm
± 30%
6.8mm
6.8mm
2.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account