SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2336057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.620
50+
RM5.840
100+
RM5.450
250+
RM5.380
500+
RM5.310
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
0.876ohm
± 20%
7.8mm
7mm
5mm
2336057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.450
250+
RM5.380
500+
RM5.310
1000+
RM5.140
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
0.876ohm
± 20%
7.8mm
7mm
5mm
3551641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.310
50+
RM7.770
100+
RM7.400
250+
RM7.250
500+
RM7.080
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
0.876ohm
± 25%
7.8mm
7mm
5mm
3499441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.300
50+
RM1.080
100+
RM1.020
250+
RM1.000
500+
RM0.980
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Semishielded
550mA
VLS-CX-1 Series
0.876ohm
± 20%
4mm
4mm
1.2mm
3551641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.400
250+
RM7.250
500+
RM7.080
1000+
RM6.630
5000+
RM6.510
More Pricing...
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
0.876ohm
± 25%
7.8mm
7mm
5mm
3499441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.020
250+
RM1.000
500+
RM0.980
1000+
RM0.959
Min: 100 / Mult: 1
33µH
820mA
Semishielded
550mA
VLS-CX-1 Series
0.876ohm
± 20%
4mm
4mm
1.2mm
3499434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.878
250+
RM0.727
500+
RM0.667
1000+
RM0.606
2000+
RM0.594
Min: 100 / Mult: 5
33µH
750mA
Semishielded
280mA
VLS-CX-1 Series
0.876ohm
± 20%
3mm
3mm
1mm
3499434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.060
50+
RM0.878
250+
RM0.727
500+
RM0.667
1000+
RM0.606
More Pricing...
Min: 5 / Mult: 5
33µH
750mA
Semishielded
280mA
VLS-CX-1 Series
0.876ohm
± 20%
3mm
3mm
1mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account