SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.110
250+
RM0.896
500+
RM0.837
1500+
RM0.777
3000+
RM0.768
Min: 100 / Mult: 5
22µH
700mA
Semishielded
500mA
SRN3010C Series
0.912ohm
± 20%
3mm
3mm
0.9mm
4176526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.440
50+
RM1.110
250+
RM0.896
500+
RM0.837
1500+
RM0.777
More Pricing...
Min: 5 / Mult: 5
22µH
700mA
Semishielded
500mA
SRN3010C Series
0.912ohm
± 20%
3mm
3mm
0.9mm
4246529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.280
250+
RM1.010
500+
RM0.933
1500+
RM0.855
More Pricing...
Min: 5 / Mult: 5
22µH
700mA
Semishielded
500mA
SRN3010BTA Series
0.912ohm
± 20%
3mm
3mm
0.9mm
4246529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.280
250+
RM1.010
500+
RM0.933
1500+
RM0.855
3000+
RM0.809
Min: 100 / Mult: 5
22µH
700mA
Semishielded
500mA
SRN3010BTA Series
0.912ohm
± 20%
3mm
3mm
0.9mm
3212521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.450
Min: 500 / Mult: 1
680µH
730mA
Shielded
430mA
SLF Series
0.912ohm
± 20%
12.5mm
12.5mm
5.5mm
3212521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM4.620
50+
RM4.110
100+
RM3.590
200+
RM3.520
More Pricing...
Min: 1 / Mult: 1
680µH
730mA
Shielded
430mA
SLF Series
0.912ohm
± 20%
12.5mm
12.5mm
5.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account