SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.320
10+
RM2.380
50+
RM2.290
100+
RM2.190
200+
RM2.150
More Pricing...
Min: 1 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
1635836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.920
250+
RM4.880
500+
RM4.840
1000+
RM3.650
Min: 100 / Mult: 1
47µH
390mA
Shielded
250mA
WE-TPC Series
-
1ohm
± 30%
3.8mm
3.8mm
1.65mm
1635836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
50+
RM5.380
100+
RM4.920
250+
RM4.880
500+
RM4.840
More Pricing...
Min: 1 / Mult: 1
47µH
390mA
Shielded
250mA
WE-TPC Series
-
1ohm
± 30%
3.8mm
3.8mm
1.65mm
2345180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.680
10+
RM2.220
50+
RM2.090
100+
RM1.890
200+
RM1.790
More Pricing...
Min: 1 / Mult: 1
100µH
550mA
Shielded
330mA
VLCF Series
-
1ohm
± 20%
4mm
4mm
2.8mm
1800389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.820
50+
RM2.680
250+
RM2.380
500+
RM2.280
1000+
RM1.880
More Pricing...
Min: 5 / Mult: 5
15µH
270mA
Unshielded
700mA
WE-LQ Series
1210 [3225 Metric]
1ohm
± 10%
3.2mm
2.5mm
2mm
2082587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.550
10+
RM8.320
50+
RM7.270
200+
RM6.670
400+
RM6.120
More Pricing...
Min: 1 / Mult: 1
330µH
600mA
Shielded
700mA
WE-TPC Series
-
1ohm
± 30%
10mm
10mm
3.8mm
1800389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.680
250+
RM2.380
500+
RM2.280
1000+
RM1.880
2000+
RM1.740
Min: 100 / Mult: 5
15µH
270mA
Unshielded
700mA
WE-LQ Series
1210 [3225 Metric]
1ohm
± 10%
3.2mm
2.5mm
2mm
2345180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.890
200+
RM1.790
500+
RM1.690
Min: 100 / Mult: 1
100µH
550mA
Shielded
330mA
VLCF Series
-
1ohm
± 20%
4mm
4mm
2.8mm
2082587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.270
200+
RM6.670
400+
RM6.120
800+
RM5.560
Min: 100 / Mult: 1
330µH
600mA
Shielded
700mA
WE-TPC Series
-
1ohm
± 30%
10mm
10mm
3.8mm
2808276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.140
250+
RM1.040
500+
RM0.988
1000+
RM0.936
2000+
RM0.883
Min: 100 / Mult: 5
10µH
550mA
Semishielded
600mA
SRN2009T Series
0806 [2016 Metric]
1ohm
± 20%
2mm
1.6mm
0.95mm
2808276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.140
250+
RM1.040
500+
RM0.988
1000+
RM0.936
More Pricing...
Min: 5 / Mult: 5
10µH
550mA
Semishielded
600mA
SRN2009T Series
0806 [2016 Metric]
1ohm
± 20%
2mm
1.6mm
0.95mm
2859191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.190
200+
RM2.150
500+
RM2.110
Min: 100 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
4380701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.180
50+
RM2.470
100+
RM1.920
250+
RM1.740
500+
RM1.550
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
Unshielded
300mA
3627 Series
-
1ohm
± 10%
3.2mm
2.8mm
2mm
4380826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.690
50+
RM2.390
100+
RM2.090
200+
RM1.720
More Pricing...
Min: 1 / Mult: 1
33µH
-
Unshielded
310mA
3627 Series
-
1ohm
± 10%
4.5mm
3.2mm
2.6mm
4380826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
200+
RM1.720
500+
RM1.350
Min: 100 / Mult: 1
33µH
-
Unshielded
310mA
3627 Series
-
1ohm
± 10%
4.5mm
3.2mm
2.6mm
4380701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.920
250+
RM1.740
500+
RM1.550
1000+
RM1.360
Min: 100 / Mult: 1
3.3µH
-
Unshielded
300mA
3627 Series
-
1ohm
± 10%
3.2mm
2.8mm
2mm
4218261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.920
50+
RM1.810
250+
RM1.270
500+
RM1.070
1500+
RM0.860
More Pricing...
Min: 5 / Mult: 5
68µH
320mA
Semishielded
520mA
SRN4018BTA Series
-
1ohm
± 20%
4mm
4mm
1.6mm
4218261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.810
250+
RM1.270
500+
RM1.070
1500+
RM0.860
3500+
RM0.860
Min: 100 / Mult: 5
68µH
320mA
Semishielded
520mA
SRN4018BTA Series
-
1ohm
± 20%
4mm
4mm
1.6mm
2211511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.640
50+
RM6.710
100+
RM6.220
250+
RM6.010
500+
RM5.790
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Shielded
550mA
WE-TPC Series
-
1ohm
± 30%
10mm
10mm
2.8mm
2287963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.470
200+
RM8.180
Min: 100 / Mult: 1
1µH
16.7A
Shielded
21.2A
MLC15xx Series
-
1ohm
± 20%
13.8mm
13.2mm
3.9mm
2333767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.030
10+
RM4.920
50+
RM4.370
100+
RM3.670
200+
RM3.420
More Pricing...
Min: 1 / Mult: 1
220µH
480mA
Shielded
600mA
SRR0906 Series
-
1ohm
± 15%
10mm
9.5mm
6mm
2287963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.060
5+
RM12.910
10+
RM11.760
25+
RM10.750
50+
RM9.470
More Pricing...
Min: 1 / Mult: 1
1µH
16.7A
Shielded
21.2A
MLC15xx Series
-
1ohm
± 20%
13.8mm
13.2mm
3.9mm
7429703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.060
10+
RM4.150
50+
RM3.890
200+
RM3.670
400+
RM3.390
Min: 1 / Mult: 1
150µH
860mA
Unshielded
1A
B82464A4 Series
-
1ohm
± 10%
10.4mm
10.4mm
4.8mm
2329087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.760
10+
RM6.440
25+
RM5.980
50+
RM5.710
100+
RM5.430
More Pricing...
Min: 1 / Mult: 1
560µH
800mA
Unshielded
1.3A
SDR2207 Series
-
1ohm
± 10%
22mm
15mm
7mm
2288589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.840
10+
RM7.930
50+
RM7.230
100+
RM6.900
200+
RM6.100
More Pricing...
Min: 1 / Mult: 1
68µH
560mA
Shielded
370mA
MSS5121 Series
-
1ohm
± 20%
5.1mm
5.1mm
2.2mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account