SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4341905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.630
50+
RM4.500
100+
RM4.160
250+
RM3.770
500+
RM3.490
More Pricing...
Min: 1 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745HA Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4380829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.690
50+
RM2.390
100+
RM2.090
200+
RM1.890
More Pricing...
Min: 1 / Mult: 1
100µH
-
-
-
Unshielded
190mA
-
3627 Series
-
2.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.690
50+
RM2.390
100+
RM2.090
200+
RM1.890
More Pricing...
Min: 1 / Mult: 1
82µH
-
-
-
Unshielded
170mA
-
3627 Series
-
2.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.580
50+
RM2.140
100+
RM1.760
250+
RM1.630
500+
RM1.500
More Pricing...
Min: 1 / Mult: 1
15µH
-
-
-
Unshielded
170mA
-
3627 Series
-
2.2ohm
± 10%
-
3.2mm
2.8mm
2mm
4380759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
200+
RM1.890
500+
RM1.680
Min: 100 / Mult: 1
82µH
-
-
-
Unshielded
170mA
-
3627 Series
-
2.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
200+
RM1.890
500+
RM1.680
Min: 100 / Mult: 1
100µH
-
-
-
Unshielded
190mA
-
3627 Series
-
2.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4341905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.160
250+
RM3.770
500+
RM3.490
1000+
RM3.480
Min: 100 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745HA Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4380711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.760
250+
RM1.630
500+
RM1.500
1000+
RM1.360
Min: 100 / Mult: 1
15µH
-
-
-
Unshielded
170mA
-
3627 Series
-
2.2ohm
± 10%
-
3.2mm
2.8mm
2mm
7429665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.060
10+
RM4.420
50+
RM3.860
200+
RM3.640
400+
RM3.370
Min: 1 / Mult: 1
33µH
Power Inductor
1.8A
-
Unshielded
2.2A
-
B82464A4 Series
-
2.2ohm
± 10%
-
10.4mm
10.4mm
4.8mm
1515460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.570
10+
RM1.310
50+
RM1.190
100+
RM1.070
200+
RM1.000
More Pricing...
Min: 1 / Mult: 1
100µH
-
190mA
6.8MHz
Unshielded
-
190mA
LQH43CN_03 Series
1812 [4532 Metric]
2.2ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2333846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.360
10+
RM3.330
50+
RM3.170
100+
RM3.010
200+
RM2.850
More Pricing...
Min: 1 / Mult: 1
680µH
-
180mA
-
Shielded
55mA
-
SRR6603 Series
-
2.2ohm
± 20%
-
6.6mm
4.4mm
3mm
2328705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.570
50+
RM2.120
250+
RM1.530
500+
RM1.350
1000+
RM1.170
More Pricing...
Min: 5 / Mult: 5
120µH
-
320mA
-
Unshielded
440mA
-
SDR0403 Series
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2328705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.120
250+
RM1.530
500+
RM1.350
1000+
RM1.170
2000+
RM1.060
More Pricing...
Min: 100 / Mult: 1
120µH
-
320mA
-
Unshielded
440mA
-
SDR0403 Series
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2408306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.420
10+
RM8.080
50+
RM7.730
100+
RM7.390
200+
RM7.040
More Pricing...
Min: 1 / Mult: 1
680µH
-
280mA
-
Shielded
190mA
-
LPS6235 Series
-
2.2ohm
± 20%
-
6mm
6mm
3.5mm
2455059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.180
50+
RM3.060
100+
RM2.340
250+
RM2.280
500+
RM2.210
More Pricing...
Min: 1 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745A Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2408306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.390
200+
RM7.040
350+
RM6.690
Min: 100 / Mult: 1
680µH
-
280mA
-
Shielded
190mA
-
LPS6235 Series
-
2.2ohm
± 20%
-
6mm
6mm
3.5mm
7429665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.860
200+
RM3.640
400+
RM3.370
Min: 100 / Mult: 1
33µH
Power Inductor
1.8A
-
Unshielded
2.2A
-
B82464A4 Series
-
2.2ohm
± 10%
-
10.4mm
10.4mm
4.8mm
2333846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.010
200+
RM2.850
600+
RM2.690
Min: 100 / Mult: 1
680µH
-
180mA
-
Shielded
55mA
-
SRR6603 Series
-
2.2ohm
± 20%
-
6.6mm
4.4mm
3mm
1515460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.070
200+
RM1.000
500+
RM0.929
Min: 100 / Mult: 1
100µH
-
190mA
6.8MHz
Unshielded
-
190mA
LQH43CN_03 Series
1812 [4532 Metric]
2.2ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2454603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.500
10+
RM6.670
50+
RM6.040
200+
RM5.400
400+
RM4.720
More Pricing...
Min: 1 / Mult: 1
1mH
-
340mA
-
Shielded
350mA
-
B82464P4 Series
-
2.2ohm
± 20%
-
10.4mm
10.4mm
4.8mm
2454603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.040
200+
RM5.400
400+
RM4.720
750+
RM4.540
Min: 100 / Mult: 5
1mH
-
340mA
-
Shielded
350mA
-
B82464P4 Series
-
2.2ohm
± 20%
-
10.4mm
10.4mm
4.8mm
4572946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.770
250+
RM1.560
500+
RM1.350
1000+
RM1.140
Min: 100 / Mult: 1
470µH
-
320mA
-
-
-
-
-
-
2.2ohm
-
-
7mm
7mm
4mm
2455059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.340
250+
RM2.280
500+
RM2.210
1000+
RM1.840
Min: 100 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745A Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4572946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.760
50+
RM2.380
100+
RM1.770
250+
RM1.560
500+
RM1.350
More Pricing...
Min: 1 / Mult: 1
470µH
-
320mA
-
Shielded
-
-
IFDC2525DZ Series
-
2.2ohm
± 20%
-
7mm
7mm
4mm
2287075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.050
600+
RM8.080
Min: 500 / Mult: 1
150µH
-
510mA
-
Shielded
200mA
-
1812PS Series
-
2.2ohm
± 5%
-
5.87mm
4.98mm
3.81mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account