SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065856

RoHS

Each
1+
RM31.520
5+
RM28.770
10+
RM26.490
20+
RM24.920
40+
RM23.350
More Pricing...
Min: 1 / Mult: 1
1µH
23A
Shielded
6.6A
WE-HCM Series
-
330µohm
± 10%
16.4mm
19.4mm
2mm
4645569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.210
50+
RM9.100
100+
RM8.230
200+
RM7.850
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
98A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4167294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.960
10+
RM3.280
50+
RM3.000
100+
RM2.720
200+
RM2.690
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Unshielded
490mA
VLCF Series
2020 [5050 Metric]
330µohm
± 20%
5mm
5mm
2.8mm
4645570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.230
200+
RM7.870
500+
RM7.510
Min: 100 / Mult: 1
150nH
78A
-
79A
-
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.210
50+
RM9.100
100+
RM8.230
200+
RM7.870
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
79A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4645568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.230
200+
RM7.870
500+
RM7.510
Min: 100 / Mult: 1
100nH
78A
-
117A
-
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.230
200+
RM7.850
500+
RM7.470
Min: 100 / Mult: 1
70nH
78A
-
166A
-
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.210
50+
RM9.100
100+
RM8.230
200+
RM7.870
More Pricing...
Min: 1 / Mult: 1
100nH
78A
Shielded
117A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4645569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.230
200+
RM7.850
500+
RM7.470
Min: 100 / Mult: 1
120nH
78A
-
98A
-
-
330µohm
-
9.3mm
6.1mm
10.2mm
4167294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.720
200+
RM2.690
500+
RM2.660
Min: 100 / Mult: 1
47µH
1.1A
Unshielded
490mA
VLCF Series
2020 [5050 Metric]
330µohm
± 20%
5mm
5mm
2.8mm
4645567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.210
50+
RM9.100
100+
RM8.230
200+
RM7.850
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
166A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account