SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.310
50+
RM1.380
250+
RM1.370
500+
RM1.290
1500+
RM1.200
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
1.2A
940mA
DFE252007F Series
0.45ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.380
250+
RM1.370
500+
RM1.290
1500+
RM1.200
3000+
RM1.110
Min: 100 / Mult: 5
4.7µH
-
Shielded
1.2A
940mA
DFE252007F Series
0.45ohm
± 20%
Iron
2.5mm
2mm
0.7mm
4167240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
500+
RM1.260
1000+
RM1.020
2500+
RM0.966
5000+
RM0.912
Min: 100 / Mult: 10
2.2µH
800mA
Shielded
600mA
-
PLE Series
0.62ohm
± 20%
-
1mm
0.6mm
0.7mm
4167240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.580
100+
RM1.300
500+
RM1.260
1000+
RM1.020
2500+
RM0.966
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Shielded
600mA
-
PLE Series
0.62ohm
± 20%
-
1mm
0.6mm
0.7mm
2871432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.620
50+
RM1.070
250+
RM0.906
500+
RM0.871
1500+
RM0.836
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
-
2.7A
DFE252007F Series
0.053ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.860
50+
RM1.630
250+
RM1.370
500+
RM1.110
1500+
RM0.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
1.4A
DFE252007F Series
0.182ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.680
50+
RM1.550
250+
RM1.310
500+
RM1.070
1500+
RM0.830
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
Shielded
-
1.2A
DFE252007F Series
0.275ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.530
50+
RM1.950
250+
RM1.900
500+
RM1.850
1500+
RM1.790
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
-
1.7A
DFE252007F Series
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.570
50+
RM1.050
250+
RM0.865
500+
RM0.833
1500+
RM0.801
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
-
2.1A
DFE252007F Series
0.085ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.550
250+
RM1.310
500+
RM1.070
1500+
RM0.830
3000+
RM0.589
Min: 100 / Mult: 5
3.3µH
-
Shielded
-
1.2A
DFE252007F Series
0.275ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.050
250+
RM0.865
500+
RM0.833
1500+
RM0.801
3000+
RM0.589
Min: 100 / Mult: 5
1µH
-
Shielded
-
2.1A
DFE252007F Series
0.085ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.070
250+
RM0.906
500+
RM0.871
1500+
RM0.836
3000+
RM0.589
Min: 100 / Mult: 5
470nH
-
Shielded
-
2.7A
DFE252007F Series
0.053ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.630
250+
RM1.370
500+
RM1.110
1500+
RM0.850
3000+
RM0.589
Min: 100 / Mult: 5
2.2µH
-
Shielded
-
1.4A
DFE252007F Series
0.182ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.950
250+
RM1.900
500+
RM1.850
1500+
RM1.790
3000+
RM0.589
Min: 100 / Mult: 5
1.5µH
-
Shielded
-
1.7A
DFE252007F Series
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account