SMD Power Inductors:

96 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.230
10+
RM9.360
50+
RM8.750
100+
RM7.920
200+
RM6.900
More Pricing...
Min: 1 / Mult: 1
150µH
Power
260mA
Shielded
50mA
WE-PD3 Series
0.59ohm
± 20%
6.6mm
4.45mm
2.92mm
1636069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.920
200+
RM6.900
500+
RM5.880
Min: 100 / Mult: 1
150µH
Power
260mA
Shielded
50mA
WE-PD3 Series
0.59ohm
± 20%
6.6mm
4.45mm
2.92mm
2287203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.860
10+
RM6.730
50+
RM6.590
200+
RM6.450
400+
RM6.320
More Pricing...
Min: 1 / Mult: 1
33µH
-
800mA
Unshielded
580mA
DO1608C Series
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
2287199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.000
10+
RM6.860
50+
RM6.720
200+
RM6.580
400+
RM6.440
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.5A
Unshielded
1.1A
DO1608C Series
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2287202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.500
10+
RM7.240
50+
RM6.670
200+
RM4.980
400+
RM4.840
More Pricing...
Min: 1 / Mult: 1
22µH
-
950mA
Unshielded
700mA
DO1608C Series
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
2287206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.860
10+
RM6.730
50+
RM6.590
200+
RM6.450
400+
RM6.320
More Pricing...
Min: 1 / Mult: 1
100µH
-
500mA
Unshielded
310mA
DO1608C Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2287196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.000
10+
RM6.860
50+
RM6.720
200+
RM6.580
400+
RM6.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1.9A
Unshielded
1.5A
DO1608C Series
0.09ohm
± 20%
6.6mm
4.45mm
2.92mm
2287212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.320
10+
RM7.080
50+
RM6.990
200+
RM6.860
400+
RM6.720
More Pricing...
Min: 1 / Mult: 1
1mH
-
150mA
Unshielded
100mA
DO1608C Series
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
1636116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.660
50+
RM8.690
100+
RM8.050
200+
RM7.850
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
Unshielded
1.1A
WE-PD4 Series
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
1636057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.340
10+
RM9.880
50+
RM8.920
100+
RM8.280
200+
RM7.750
More Pricing...
Min: 1 / Mult: 1
1mH
-
3A
Shielded
1.62A
WE-PD3 Series
0.04ohm
± 20%
6.6mm
4.45mm
2.92mm
1636118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.220
10+
RM10.710
50+
RM9.660
100+
RM8.960
200+
RM8.320
More Pricing...
Min: 1 / Mult: 1
22µH
-
800mA
Unshielded
700mA
WE-PD4 Series
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
3517034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.000
10+
RM7.720
50+
RM7.260
100+
RM6.530
200+
RM5.600
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
1.6A
Shielded
770mA
WE-PD3 Series
0.055ohm
± 20%
6.6mm
4.45mm
2.92mm
1636122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.660
50+
RM8.690
100+
RM8.050
200+
RM7.870
More Pricing...
Min: 1 / Mult: 1
100µH
-
300mA
Unshielded
310mA
WE-PD4 Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
1636119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.660
50+
RM8.690
100+
RM8.050
200+
RM7.870
More Pricing...
Min: 1 / Mult: 1
47µH
-
500mA
Unshielded
500mA
WE-PD4 Series
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
1636126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.680
10+
RM8.730
50+
RM7.720
100+
RM7.170
200+
RM6.650
More Pricing...
Min: 1 / Mult: 1
1mH
-
70mA
Unshielded
100mA
WE-PD4 Series
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
1636114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.660
50+
RM8.690
100+
RM8.600
200+
RM8.190
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1.5A
Unshielded
1.5A
WE-PD4 Series
0.09ohm
± 20%
6.6mm
4.45mm
2.92mm
2287203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.590
200+
RM6.450
400+
RM6.320
750+
RM6.180
Min: 100 / Mult: 1
33µH
-
800mA
Unshielded
580mA
DO1608C Series
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
2287202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.670
200+
RM4.980
400+
RM4.840
750+
RM4.270
Min: 100 / Mult: 1
22µH
-
950mA
Unshielded
700mA
DO1608C Series
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
1636060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
10+
RM8.920
50+
RM8.010
100+
RM7.450
200+
RM7.270
More Pricing...
Min: 1 / Mult: 1
4.7µH
Power
1.4A
Shielded
720mA
WE-PD3 Series
0.06ohm
± 20%
6.6mm
4.45mm
2.92mm
1636061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.130
10+
RM9.730
50+
RM8.770
100+
RM8.140
200+
RM7.590
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
1.2A
Shielded
500mA
WE-PD3 Series
0.065ohm
± 20%
6.6mm
4.45mm
2.92mm
2287196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.720
200+
RM6.580
400+
RM6.440
750+
RM6.300
Min: 100 / Mult: 1
4.7µH
-
1.9A
Unshielded
1.5A
DO1608C Series
0.09ohm
± 20%
6.6mm
4.45mm
2.92mm
1636058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.870
10+
RM7.680
50+
RM7.220
100+
RM6.940
200+
RM6.510
More Pricing...
Min: 1 / Mult: 1
2.2µH
Power
1.8A
Shielded
1.08A
WE-PD3 Series
0.05ohm
± 20%
6.6mm
4.45mm
2.92mm
2287206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.590
200+
RM6.450
400+
RM6.320
750+
RM6.180
Min: 100 / Mult: 1
100µH
-
500mA
Unshielded
310mA
DO1608C Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
1636070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.500
10+
RM6.860
50+
RM6.220
100+
RM5.670
200+
RM5.660
More Pricing...
Min: 1 / Mult: 1
220µH
-
220mA
Shielded
80mA
WE-PD3 Series
0.77ohm
± 20%
6.6mm
4.45mm
2.92mm
2329114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.870
10+
RM3.180
50+
RM2.880
100+
RM2.580
200+
RM2.420
More Pricing...
Min: 1 / Mult: 1
47µH
-
500mA
Unshielded
500mA
SDR6603 Series
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
1-25 of 96 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account