SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2842197

RoHS

Each
1+
RM39.010
2+
RM39.000
3+
RM38.990
5+
RM38.980
10+
RM38.970
More Pricing...
Min: 1 / Mult: 1
150µH
9.2A
Shielded
7.2A
WE-HCF Series
0.0306ohm
± 20%
28mm
25mm
20.5mm
2842191

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
100µH
8.8A
Shielded
9.7A
WE-HCF Series
0.0359ohm
± 20%
28mm
25mm
20.5mm
2842196

RoHS

Each
1+
RM39.000
2+
RM38.990
3+
RM38.980
5+
RM38.970
10+
RM38.960
More Pricing...
Min: 1 / Mult: 1
100µH
11.2A
Shielded
9.4A
WE-HCF Series
0.0229ohm
± 20%
28mm
25mm
20.5mm
2842205

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
680µH
4.8A
Shielded
3A
WE-HCF Series
0.1183ohm
± 20%
28mm
25mm
20.5mm
2842199

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
220µH
8.8A
Shielded
5.3A
WE-HCF Series
0.03645ohm
± 20%
28mm
25mm
20.5mm
2842194

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
47µH
12A
Shielded
13.5A
WE-HCF Series
0.0193ohm
± 20%
28mm
25mm
20.5mm
2842201

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
330µH
6.1A
Shielded
4.3A
WE-HCF Series
0.07045ohm
± 20%
28mm
25mm
20.5mm
2842192

RoHS

Each
1+
RM39.000
2+
RM38.990
3+
RM38.980
5+
RM38.970
10+
RM38.960
More Pricing...
Min: 1 / Mult: 1
150µH
8.4A
Shielded
7.8A
WE-HCF Series
0.03885ohm
± 20%
28mm
25mm
20.5mm
2842203

RoHS

Each
1+
RM39.000
2+
RM38.990
3+
RM38.980
5+
RM38.970
10+
RM38.960
More Pricing...
Min: 1 / Mult: 1
470µH
5.5A
Shielded
3.7A
WE-HCF Series
0.08345ohm
± 20%
28mm
25mm
20.5mm
2842204

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
68µH
17A
Shielded
10.6A
WE-HCF Series
0.0103ohm
± 20%
28mm
25mm
20.5mm
2842200

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
33µH
20.2A
Shielded
15.4A
WE-HCF Series
0.0069ohm
± 20%
28mm
25mm
20.5mm
2842202

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
47µH
18.7A
Shielded
13A
WE-HCF Series
0.0088ohm
± 20%
28mm
25mm
20.5mm
2842198

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
22µH
23.9A
Shielded
21.7A
WE-HCF Series
0.0049ohm
± 20%
28mm
25mm
20.5mm
2842195

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
68µH
11.2A
Shielded
10.7A
WE-HCF Series
0.0222ohm
± 20%
28mm
25mm
20.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account