SMD Power Inductors:

38 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
50+
RM4.530
100+
RM4.390
250+
RM4.170
500+
RM3.950
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
2894816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.600
250+
RM4.370
500+
RM4.140
1000+
RM3.910
Min: 100 / Mult: 1
6.8µH
4.4A
Shielded
4.4A
IHLE-2525CD-5A Series
0.0576ohm
± 20%
7.21mm
7.12mm
3.23mm
2894819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.440
250+
RM4.300
500+
RM4.160
1000+
RM4.010
Min: 100 / Mult: 1
22µH
2.8A
Shielded
2.2A
IHLE-2525CD-5A Series
0.174ohm
± 20%
7.21mm
7.12mm
3.23mm
2894819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
50+
RM4.580
100+
RM4.440
250+
RM4.300
500+
RM4.160
More Pricing...
Min: 1 / Mult: 1
22µH
2.8A
Shielded
2.2A
IHLE-2525CD-5A Series
0.174ohm
± 20%
7.21mm
7.12mm
3.23mm
2894813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.710
50+
RM5.190
100+
RM4.080
250+
RM3.770
500+
RM3.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
8.3A
IHLE-2525CD-5A Series
0.0284ohm
± 20%
7.21mm
7.12mm
3.23mm
2894813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.080
250+
RM3.770
500+
RM3.560
1000+
RM3.240
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
8.3A
IHLE-2525CD-5A Series
0.0284ohm
± 20%
7.21mm
7.12mm
3.23mm
2894814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.390
250+
RM4.170
500+
RM3.950
1000+
RM3.730
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
5.6A
IHLE-2525CD-5A Series
0.0384ohm
± 20%
7.21mm
7.12mm
3.23mm
2894816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.620
50+
RM4.650
100+
RM4.600
250+
RM4.370
500+
RM4.140
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.4A
Shielded
4.4A
IHLE-2525CD-5A Series
0.0576ohm
± 20%
7.21mm
7.12mm
3.23mm
2894815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
50+
RM4.450
100+
RM3.740
250+
RM3.690
500+
RM3.640
More Pricing...
Min: 1 / Mult: 1
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-5A Series
0.0456ohm
± 20%
7.21mm
7.12mm
3.23mm
2894818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.890
250+
RM3.670
500+
RM3.450
1000+
RM3.220
Min: 100 / Mult: 1
15µH
2.9A
Shielded
2.8A
IHLE-2525CD-5A Series
0.127ohm
± 20%
7.21mm
7.12mm
3.23mm
2894815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
250+
RM3.690
500+
RM3.640
1000+
RM3.090
Min: 100 / Mult: 1
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-5A Series
0.0456ohm
± 20%
7.21mm
7.12mm
3.23mm
2894808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.090
250+
RM3.770
500+
RM3.560
1000+
RM3.090
Min: 100 / Mult: 1
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
0.00576ohm
± 20%
7.21mm
7.12mm
3.23mm
2894807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
250+
RM3.530
500+
RM3.310
1000+
RM3.090
Min: 100 / Mult: 1
470nH
20A
Shielded
14A
IHLE-2525CD-5A Series
0.00414ohm
± 20%
7.21mm
7.12mm
3.23mm
2894807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
50+
RM4.520
100+
RM3.740
250+
RM3.530
500+
RM3.310
More Pricing...
Min: 1 / Mult: 1
470nH
20A
Shielded
14A
IHLE-2525CD-5A Series
0.00414ohm
± 20%
7.21mm
7.12mm
3.23mm
2894810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
50+
RM4.700
100+
RM3.860
250+
RM3.850
500+
RM3.770
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
13A
IHLE-2525CD-5A Series
0.00845ohm
± 20%
7.21mm
7.12mm
3.23mm
2894811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.480
50+
RM4.650
100+
RM3.870
250+
RM3.660
500+
RM3.440
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
2894818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.750
50+
RM4.740
100+
RM3.890
250+
RM3.670
500+
RM3.450
More Pricing...
Min: 1 / Mult: 1
15µH
2.9A
Shielded
2.8A
IHLE-2525CD-5A Series
0.127ohm
± 20%
7.21mm
7.12mm
3.23mm
2894809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.090
250+
RM4.030
500+
RM3.970
1000+
RM3.250
Min: 100 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
0.00722ohm
± 20%
7.21mm
7.12mm
3.23mm
2894809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.080
50+
RM4.920
100+
RM4.090
250+
RM4.030
500+
RM3.970
More Pricing...
Min: 1 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
0.00722ohm
± 20%
7.21mm
7.12mm
3.23mm
2894808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
50+
RM4.430
100+
RM4.090
250+
RM3.770
500+
RM3.560
More Pricing...
Min: 1 / Mult: 1
680nH
16.5A
Shielded
17A
IHLE-2525CD-5A Series
0.00576ohm
± 20%
7.21mm
7.12mm
3.23mm
2894810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.860
250+
RM3.850
500+
RM3.770
1000+
RM3.260
Min: 100 / Mult: 1
1µH
12A
Shielded
13A
IHLE-2525CD-5A Series
0.00845ohm
± 20%
7.21mm
7.12mm
3.23mm
2894811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.870
250+
RM3.660
500+
RM3.440
1000+
RM3.220
Min: 100 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
IHLE-2525CD-5A Series
0.0132ohm
± 20%
7.21mm
7.12mm
3.23mm
9430849RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM2.350
500+
RM2.110
1000+
RM1.980
2000+
RM1.840
Min: 150 / Mult: 1
3.3µH
2A
Unshielded
-
HM76 Series
0.09ohm
± 20%
7.3mm
4.78mm
3.23mm
9430814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.010
10+
RM2.530
100+
RM2.150
500+
RM1.900
1000+
RM1.770
More Pricing...
Min: 1 / Mult: 1
1µH
2.9A
Unshielded
-
HM76 Series
0.03ohm
± 20%
7.3mm
4.78mm
3.23mm
9430911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.610
10+
RM5.550
100+
RM4.710
500+
RM4.170
1000+
RM3.890
More Pricing...
Min: 1 / Mult: 1
47µH
460mA
Unshielded
-
HM76 Series
0.92ohm
± 20%
7.3mm
4.78mm
3.23mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account