SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.650
250+
RM7.960
500+
RM7.270
1000+
RM6.780
Min: 100 / Mult: 1
6.8µH
6.6A
-
6.9A
WE-XHMI Series
0.02928ohm
-
5.55mm
5.35mm
5.1mm
4168106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.750
10+
RM4.380
50+
RM4.030
100+
RM3.940
Min: 1 / Mult: 1
1.8µH
24A
Shielded
26A
SRP1050WA Series
4600µohm
± 20%
11mm
10mm
5.1mm
4168106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.940
Min: 100 / Mult: 1
1.8µH
24A
Shielded
26A
SRP1050WA Series
4600µohm
± 20%
11mm
10mm
5.1mm
4413329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.650
250+
RM7.960
500+
RM7.270
1000+
RM6.780
Min: 100 / Mult: 1
8.2µH
5.9A
-
6.2A
WE-XHMI Series
0.03468ohm
-
5.55mm
5.35mm
5.1mm
4168103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.550
Min: 100 / Mult: 1
1µH
30A
Shielded
37A
SRP1050WA Series
2760µohm
± 20%
11mm
10mm
5.1mm
4168103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.080
10+
RM3.950
50+
RM3.630
100+
RM3.550
Min: 1 / Mult: 1
1µH
30A
Shielded
37A
SRP1050WA Series
2760µohm
± 20%
11mm
10mm
5.1mm
4413328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.100
50+
RM10.480
100+
RM8.650
250+
RM7.960
500+
RM7.270
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
6.9A
WE-XHMI Series
0.02928ohm
± 20%
5.55mm
5.35mm
5.1mm
4413329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.100
50+
RM10.480
100+
RM8.650
250+
RM7.960
500+
RM7.270
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
6.2A
WE-XHMI Series
0.03468ohm
± 20%
5.55mm
5.35mm
5.1mm
1890625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.850
50+
RM9.020
100+
RM8.690
250+
RM8.510
500+
RM8.320
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
800mA
WE-PD Series
0.298ohm
± 25%
6.2mm
5.9mm
5.1mm
1890623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.850
50+
RM9.020
100+
RM8.690
250+
RM8.510
500+
RM8.320
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
Shielded
2.8A
WE-PD Series
0.065ohm
± 25%
6.2mm
5.9mm
5.1mm
2082713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.850
50+
RM9.020
100+
RM8.690
250+
RM8.510
500+
RM8.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.5A
Shielded
4A
WE-PD Series
0.049ohm
± 25%
6.2mm
5.9mm
5.1mm
1890625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.690
250+
RM8.510
500+
RM8.320
1000+
RM7.580
Min: 100 / Mult: 1
47µH
1.4A
Shielded
800mA
WE-PD Series
0.298ohm
± 25%
6.2mm
5.9mm
5.1mm
1890623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.690
250+
RM8.510
500+
RM8.320
1000+
RM7.580
Min: 100 / Mult: 1
4.7µH
2.8A
Shielded
2.8A
WE-PD Series
0.065ohm
± 25%
6.2mm
5.9mm
5.1mm
2082713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.690
250+
RM8.510
500+
RM8.320
1000+
RM7.580
Min: 100 / Mult: 1
2.2µH
3.5A
Shielded
4A
WE-PD Series
0.049ohm
± 25%
6.2mm
5.9mm
5.1mm
4168121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.950
200+
RM3.620
500+
RM3.280
Min: 100 / Mult: 1
68µH
3.5A
Shielded
4.8A
SRP1050WA Series
0.15ohm
± 20%
11mm
10mm
5.1mm
4168118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.710
200+
RM3.530
500+
RM3.350
Min: 100 / Mult: 1
22µH
6A
Shielded
8.8A
SRP1050WA Series
0.05ohm
± 20%
11mm
10mm
5.1mm
4413331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.560
250+
RM8.810
500+
RM8.050
1000+
RM6.780
Min: 100 / Mult: 1
15µH
4A
-
4.9A
WE-XHMI Series
0.0708ohm
-
5.55mm
5.35mm
5.1mm
4168121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
10+
RM5.110
50+
RM4.250
100+
RM3.950
200+
RM3.620
More Pricing...
Min: 1 / Mult: 1
68µH
3.5A
Shielded
4.8A
SRP1050WA Series
0.15ohm
± 20%
11mm
10mm
5.1mm
4168119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.710
200+
RM3.470
500+
RM3.230
Min: 100 / Mult: 1
33µH
5A
Shielded
7.6A
SRP1050WA Series
0.0753ohm
± 20%
11mm
10mm
5.1mm
4168111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.130
200+
RM3.870
500+
RM3.600
Min: 100 / Mult: 1
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
0.014ohm
± 20%
11mm
10mm
5.1mm
4168122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.710
200+
RM3.500
500+
RM3.280
Min: 100 / Mult: 1
100µH
2.7A
Shielded
4A
SRP1050WA Series
0.268ohm
± 20%
11mm
10mm
5.1mm
4168109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.710
200+
RM3.500
500+
RM3.290
Min: 100 / Mult: 1
4.7µH
14.5A
Shielded
17A
SRP1050WA Series
0.01ohm
± 20%
11mm
10mm
5.1mm
4168105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.450
200+
RM4.360
500+
RM4.270
Min: 100 / Mult: 1
1.5µH
25A
Shielded
28A
SRP1050WA Series
4300µohm
± 20%
11mm
10mm
5.1mm
4168111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.570
10+
RM5.430
50+
RM4.740
100+
RM4.130
200+
RM3.870
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
0.014ohm
± 20%
11mm
10mm
5.1mm
4413332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.560
250+
RM8.810
500+
RM8.050
1000+
RM6.780
Min: 100 / Mult: 1
22µH
3.5A
-
4A
WE-XHMI Series
0.09ohm
-
5.55mm
5.35mm
5.1mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account