SMD Power Inductors:

162 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.340
200+
RM14.250
700+
RM13.930
Min: 100 / Mult: 1
10µH
5A
Shielded
9.7A
WE-XHMA Series
-
0.0265ohm
± 20%
6.65mm
6.45mm
5.2mm
3953399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.770
10+
RM19.040
50+
RM17.580
100+
RM16.340
200+
RM14.250
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
9.7A
WE-XHMA Series
-
0.0265ohm
± 20%
6.65mm
6.45mm
5.2mm
3953395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.340
200+
RM14.250
700+
RM13.930
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
12.1A
WE-XHMA Series
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
3953398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.340
200+
RM14.250
700+
RM13.930
Min: 100 / Mult: 1
8.2µH
5.3A
Shielded
9.3A
WE-XHMA Series
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
3953398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.770
10+
RM19.040
50+
RM17.580
100+
RM16.340
200+
RM14.250
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
9.3A
WE-XHMA Series
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
3953395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.770
10+
RM19.040
50+
RM17.580
100+
RM16.340
200+
RM14.250
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
12.1A
WE-XHMA Series
-
0.015ohm
± 20%
6.65mm
6.45mm
5.2mm
2333903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.830
10+
RM3.200
50+
RM2.950
100+
RM2.700
200+
RM2.530
More Pricing...
Min: 1 / Mult: 1
15µH
1.7A
Shielded
2.1A
SRR1005 Series
-
0.085ohm
± 20%
12.7mm
10mm
5.2mm
2333929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.660
200+
RM2.390
600+
RM2.120
Min: 100 / Mult: 1
47µH
1A
Shielded
1.3A
SRR1005 Series
-
0.19ohm
± 15%
12.7mm
10mm
5.2mm
2333929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.730
10+
RM3.610
50+
RM3.410
100+
RM2.660
200+
RM2.390
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Shielded
1.3A
SRR1005 Series
-
0.19ohm
± 15%
12.7mm
10mm
5.2mm
2333903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.700
200+
RM2.530
600+
RM2.360
Min: 100 / Mult: 1
15µH
1.7A
Shielded
2.1A
SRR1005 Series
-
0.085ohm
± 20%
12.7mm
10mm
5.2mm
2579296

RoHS

Each
1+
RM16.450
10+
RM13.780
100+
RM9.900
500+
RM9.290
1000+
RM9.270
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Unshielded
-
TCK Series
-
0.06ohm
± 20%
5.8mm
5.2mm
5.2mm
2579297

RoHS

Each
1+
RM16.450
10+
RM13.780
100+
RM9.900
500+
RM9.290
1000+
RM9.230
More Pricing...
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
TCK Series
-
0.15ohm
± 20%
5.8mm
5.2mm
5.2mm
2666756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.720
10+
RM15.990
50+
RM15.260
100+
RM15.220
200+
RM13.220
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
8.4A
WE-XHMI Series
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
3953400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.840
10+
RM17.280
50+
RM15.940
100+
RM14.850
200+
RM13.710
More Pricing...
Min: 1 / Mult: 1
15µH
4.2A
Shielded
7.4A
WE-XHMA Series
-
0.042ohm
± 20%
6.65mm
6.45mm
5.2mm
3953394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.850
200+
RM13.710
700+
RM12.560
Min: 100 / Mult: 1
4.7µH
7.4A
Shielded
13A
WE-XHMA Series
-
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
3953396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.340
200+
RM14.250
700+
RM13.930
Min: 100 / Mult: 1
6.8µH
6.5A
Shielded
11.3A
WE-XHMA Series
-
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
3953394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.840
10+
RM17.280
50+
RM15.940
100+
RM14.850
200+
RM13.710
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
13A
WE-XHMA Series
-
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
3953400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.850
200+
RM13.710
700+
RM12.560
Min: 100 / Mult: 1
15µH
4.2A
Shielded
7.4A
WE-XHMA Series
-
0.042ohm
± 20%
6.65mm
6.45mm
5.2mm
3953396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.770
10+
RM19.040
50+
RM17.580
100+
RM16.340
200+
RM14.250
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
11.3A
WE-XHMA Series
-
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
4168147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.490
200+
RM3.420
400+
RM3.350
800+
RM3.340
Min: 100 / Mult: 1
1µH
20A
Shielded
23A
SRP7050WA Series
-
6000µohm
± 20%
7.9mm
7.3mm
5.2mm
4168147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.630
10+
RM3.560
50+
RM3.490
200+
RM3.420
400+
RM3.350
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
23A
SRP7050WA Series
-
6000µohm
± 20%
7.9mm
7.3mm
5.2mm
4704358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.960
10+
RM9.340
50+
RM7.730
100+
RM6.990
200+
RM6.360
More Pricing...
Min: 1 / Mult: 1
680nH
32A
Shielded
46A
3656 Series
4540 [1110 Metric]
0.00222ohm
± 20%
11.5mm
10mm
5.2mm
4704369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.960
10+
RM9.340
50+
RM7.730
100+
RM6.990
200+
RM6.360
More Pricing...
Min: 1 / Mult: 1
22µH
6A
Shielded
8.8A
3656 Series
4540 [1110 Metric]
0.05ohm
± 20%
11.5mm
10mm
5.2mm
4704364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.960
10+
RM9.340
50+
RM7.730
100+
RM6.990
200+
RM6.360
More Pricing...
Min: 1 / Mult: 1
6.8µH
12A
Shielded
13.3A
3656 Series
4540 [1110 Metric]
0.014ohm
± 20%
11.5mm
10mm
5.2mm
4168162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.770
10+
RM3.100
50+
RM2.710
200+
RM2.550
400+
RM2.360
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
4.1A
SRP7050WA Series
-
0.1716ohm
± 20%
7.9mm
7.3mm
5.2mm
1-25 of 162 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account