SMD Power Inductors:

62 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4242042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.900
5+
RM17.260
10+
RM13.610
25+
RM13.000
50+
RM12.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
-
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
4242042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.380
200+
RM11.760
Min: 100 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
-
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
2493844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.540
200+
RM10.670
Min: 100 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2493846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.170
5+
RM14.750
10+
RM13.330
25+
RM12.320
50+
RM11.630
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
-
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2493844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.170
5+
RM14.750
10+
RM13.330
25+
RM12.410
50+
RM11.540
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2493849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.170
5+
RM14.750
10+
RM13.330
25+
RM12.320
50+
RM11.630
More Pricing...
Min: 1 / Mult: 1
39µH
9.2A
Shielded
18A
SRP1770TA Series
-
0.048ohm
± 20%
16.9mm
16.9mm
6.7mm
2493846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.630
200+
RM9.740
Min: 100 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
-
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2493849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.630
200+
RM9.710
Min: 100 / Mult: 1
39µH
9.2A
Shielded
18A
SRP1770TA Series
-
0.048ohm
± 20%
16.9mm
16.9mm
6.7mm
2906454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.270
10+
RM17.280
100+
RM14.250
500+
RM11.040
1000+
RM10.940
More Pricing...
Min: 1 / Mult: 1
1.5µH
39A
-
-
-
-
1.8mohm
-
-
16.9mm
6.7mm
4127221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.480
10+
RM12.130
100+
RM10.670
500+
RM9.470
1000+
RM9.290
More Pricing...
Min: 1 / Mult: 1
-
5.3A
-
-
-
-
-
-
17.3mm
16.9mm
6.7mm
4242055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.440
200+
RM11.590
Min: 100 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770CC Series
-
0.053ohm
± 20%
17.6mm
16.9mm
6.7mm
4242028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.840
200+
RM10.790
Min: 100 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
-
830µohm
± 20%
17.6mm
16.9mm
6.7mm
4242047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.380
200+
RM11.900
Min: 100 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770CC Series
-
6800µohm
± 20%
17.6mm
16.9mm
6.7mm
4242054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.380
200+
RM11.900
Min: 100 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
4242037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.350
5+
RM23.340
10+
RM22.330
25+
RM18.860
50+
RM15.380
More Pricing...
Min: 1 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770CC Series
-
2800µohm
± 20%
17.6mm
16.9mm
6.7mm
4242045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.700
200+
RM11.760
Min: 100 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
4242049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.920
5+
RM21.010
10+
RM20.100
25+
RM16.970
50+
RM13.840
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
28A
SRP1770CC Series
-
0.0108ohm
± 20%
17.6mm
16.9mm
6.7mm
4242028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.920
5+
RM21.010
10+
RM20.100
25+
RM16.970
50+
RM13.840
More Pricing...
Min: 1 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
-
830µohm
± 20%
17.6mm
16.9mm
6.7mm
4242047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.350
5+
RM23.340
10+
RM22.330
25+
RM18.860
50+
RM15.380
More Pricing...
Min: 1 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770CC Series
-
6800µohm
± 20%
17.6mm
16.9mm
6.7mm
4242052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.350
5+
RM23.340
10+
RM22.330
25+
RM18.890
50+
RM15.440
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
23A
SRP1770CC Series
-
0.0195ohm
± 20%
17.6mm
16.9mm
6.7mm
4242045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.380
5+
RM16.750
10+
RM15.120
25+
RM14.410
50+
RM13.700
More Pricing...
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
4242055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.060
5+
RM20.110
10+
RM18.150
25+
RM17.090
50+
RM15.440
More Pricing...
Min: 1 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770CC Series
-
0.053ohm
± 20%
17.6mm
16.9mm
6.7mm
4242052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.440
200+
RM11.990
Min: 100 / Mult: 1
15µH
14A
Shielded
23A
SRP1770CC Series
-
0.0195ohm
± 20%
17.6mm
16.9mm
6.7mm
4242054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.350
5+
RM23.340
10+
RM22.330
25+
RM18.860
50+
RM15.380
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
4242050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.610
200+
RM11.760
Min: 100 / Mult: 1
10µH
17A
Shielded
25A
SRP1770CC Series
-
0.013ohm
± 20%
17.6mm
16.9mm
6.7mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account