SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.240
More Pricing...
Min: 1 / Mult: 1
5.6µH
14.8A
Shielded
13.9A
WE-XHMI Series
0.01332ohm
± 20%
7.9mm
7.6mm
7.1mm
4413344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
200+
RM7.240
600+
RM6.930
Min: 100 / Mult: 1
8.2µH
11.2A
-
12.7A
WE-XHMI Series
0.0195ohm
-
7.9mm
7.6mm
7.1mm
4413343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.240
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.5A
Shielded
13.7A
WE-XHMI Series
0.0168ohm
± 20%
7.9mm
7.6mm
7.1mm
4413341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.800
200+
RM7.940
600+
RM7.070
Min: 100 / Mult: 1
4.7µH
15A
-
16A
WE-XHMI Series
0.01152ohm
-
7.9mm
7.6mm
7.1mm
4413340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
200+
RM7.240
600+
RM6.930
Min: 100 / Mult: 1
3.3µH
18.2A
-
18.6A
WE-XHMI Series
8760µohm
-
7.9mm
7.6mm
7.1mm
4413340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.240
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.2A
Shielded
18.6A
WE-XHMI Series
8760µohm
± 20%
7.9mm
7.6mm
7.1mm
4413341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.570
10+
RM10.350
50+
RM9.580
100+
RM8.800
200+
RM7.940
More Pricing...
Min: 1 / Mult: 1
4.7µH
15A
Shielded
16A
WE-XHMI Series
0.01152ohm
± 20%
7.9mm
7.6mm
7.1mm
4413343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
200+
RM7.240
600+
RM6.930
Min: 100 / Mult: 1
6.8µH
12.5A
-
13.7A
WE-XHMI Series
0.0168ohm
-
7.9mm
7.6mm
7.1mm
4413344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.240
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.2A
Shielded
12.7A
WE-XHMI Series
0.0195ohm
± 20%
7.9mm
7.6mm
7.1mm
4413342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
200+
RM7.240
600+
RM6.930
Min: 100 / Mult: 1
5.6µH
14.8A
-
13.9A
WE-XHMI Series
0.01332ohm
-
7.9mm
7.6mm
7.1mm
4413345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.540
200+
RM7.150
600+
RM6.760
Min: 100 / Mult: 1
10µH
9.6A
-
12.6A
WE-XHMI Series
0.02292ohm
-
7.9mm
7.6mm
7.1mm
4413345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.150
More Pricing...
Min: 1 / Mult: 1
10µH
9.6A
Shielded
12.6A
WE-XHMI Series
0.02292ohm
± 20%
7.9mm
7.6mm
7.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account