SMD Power Inductors:

63 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3269870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.760
200+
RM10.730
Min: 100 / Mult: 1
33µH
6.2A
Shielded
9A
HCM1A1707V2 Series
0.037ohm
± 20%
17.15mm
17.15mm
7mm
3269870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.890
5+
RM16.320
10+
RM14.750
25+
RM13.630
50+
RM12.760
More Pricing...
Min: 1 / Mult: 1
33µH
6.2A
Shielded
9A
HCM1A1707V2 Series
0.037ohm
± 20%
17.15mm
17.15mm
7mm
2309734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.850
5+
RM14.760
10+
RM14.660
25+
RM14.560
50+
RM12.500
More Pricing...
Min: 1 / Mult: 1
1µH
53A
Shielded
42A
IHLP-6767GZ-5A Series
0.00146ohm
± 20%
17.15mm
17.15mm
7mm
2309734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM12.500
200+
RM11.120
Min: 100 / Mult: 1
1µH
53A
Shielded
42A
IHLP-6767GZ-5A Series
0.00146ohm
± 20%
17.15mm
17.15mm
7mm
3780032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM11.960
200+
RM9.700
Min: 100 / Mult: 1
0.33µH
65A
Shielded
126A
IHLP-6767GZ-01 Series
820µohm
± 20%
17.15mm
17.15mm
7mm
3780032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.050
5+
RM13.730
10+
RM12.400
25+
RM12.190
50+
RM11.960
More Pricing...
Min: 1 / Mult: 1
0.33µH
65A
Shielded
126A
IHLP-6767GZ-01 Series
820µohm
± 20%
17.15mm
17.15mm
7mm
3780015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.640
10+
RM11.120
25+
RM10.500
50+
RM9.870
100+
RM9.240
More Pricing...
Min: 1 / Mult: 1
47µH
5A
Shielded
4.3A
IHLP-6767DZ-11 Series
0.1085ohm
± 20%
17.15mm
17.15mm
4mm
3518698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.330
250+
RM9.060
Min: 100 / Mult: 1
33µH
6.5A
Shielded
6A
IHLP-6767DZ-11 Series
0.07084ohm
± 20%
17.15mm
17.15mm
4mm
3518698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.570
10+
RM13.060
25+
RM11.900
50+
RM10.620
100+
RM9.330
More Pricing...
Min: 1 / Mult: 1
33µH
6.5A
Shielded
6A
IHLP-6767DZ-11 Series
0.07084ohm
± 20%
17.15mm
17.15mm
4mm
3269866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.770
5+
RM16.530
10+
RM13.280
25+
RM12.600
50+
RM11.920
More Pricing...
Min: 1 / Mult: 1
10µH
12A
Shielded
17A
HCM1A1707V2 Series
0.01ohm
± 20%
17.15mm
17.15mm
7mm
3269866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.920
200+
RM11.230
1000+
RM10.650
Min: 100 / Mult: 1
10µH
12A
Shielded
17A
HCM1A1707V2 Series
0.01ohm
± 20%
17.15mm
17.15mm
7mm
3780014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.260
250+
RM8.100
Min: 100 / Mult: 1
22µH
7.2A
Shielded
6.2A
IHLP-6767DZ-11 Series
0.04697ohm
± 20%
17.15mm
17.15mm
4mm
3780015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.240
250+
RM8.330
Min: 100 / Mult: 1
47µH
5A
Shielded
4.3A
IHLP-6767DZ-11 Series
0.1085ohm
± 20%
17.15mm
17.15mm
4mm
3780014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.440
10+
RM9.190
25+
RM9.060
50+
RM8.660
100+
RM8.260
More Pricing...
Min: 1 / Mult: 1
22µH
7.2A
Shielded
6.2A
IHLP-6767DZ-11 Series
0.04697ohm
± 20%
17.15mm
17.15mm
4mm
4738218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.210
10+
RM16.290
25+
RM15.300
50+
RM14.860
100+
RM14.420
More Pricing...
Min: 1 / Mult: 1
100µH
5A
Shielded
4A
IHLP-6767GZ-11 Series
0.11ohm
± 20%
17.15mm
17.15mm
7mm
3269868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.620
5+
RM16.200
10+
RM12.770
25+
RM12.070
50+
RM11.370
More Pricing...
Min: 1 / Mult: 1
22µH
7.7A
Shielded
11.5A
HCM1A1707V2 Series
0.0222ohm
± 20%
17.15mm
17.15mm
7mm
1845571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.420
10+
RM11.450
25+
RM11.170
50+
RM10.270
100+
RM9.370
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
1845572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.630
10+
RM13.100
25+
RM11.950
50+
RM10.660
100+
RM9.370
More Pricing...
Min: 1 / Mult: 1
2.2µH
19A
Shielded
30A
IHLP-6767DZ-01 Series
0.0064ohm
± 20%
17.15mm
17.15mm
4mm
1845576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.720
10+
RM14.630
25+
RM12.120
50+
RM10.870
100+
RM10.040
More Pricing...
Min: 1 / Mult: 1
5.6µH
14A
Shielded
26A
IHLP-6767DZ-01 Series
0.0141ohm
± 20%
17.15mm
17.15mm
4mm
1845564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.090
10+
RM11.450
25+
RM11.170
50+
RM10.390
100+
RM9.610
More Pricing...
Min: 1 / Mult: 1
220nH
75A
Shielded
92A
IHLP-6767DZ-01 Series
880µohm
± 20%
17.15mm
17.15mm
4mm
1845578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.650
10+
RM13.010
25+
RM11.170
50+
RM10.270
100+
RM9.370
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
20A
IHLP-6767DZ-01 Series
0.0176ohm
± 20%
17.15mm
17.15mm
4mm
1845571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.370
250+
RM8.630
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
1845578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.370
250+
RM8.630
Min: 100 / Mult: 1
8.2µH
11.5A
Shielded
20A
IHLP-6767DZ-01 Series
0.0176ohm
± 20%
17.15mm
17.15mm
4mm
1845564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.610
250+
RM8.920
Min: 100 / Mult: 1
220nH
75A
Shielded
92A
IHLP-6767DZ-01 Series
880µohm
± 20%
17.15mm
17.15mm
4mm
1845577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.660
250+
RM9.330
Min: 100 / Mult: 1
6.8µH
13.2A
Shielded
21A
IHLP-6767DZ-01 Series
0.016ohm
± 20%
17.15mm
17.15mm
4mm
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account