SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2906470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.220
5+
RM13.910
10+
RM12.600
25+
RM10.300
50+
RM9.700
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
PA4344.XXXNLT Series
0.062ohm
-
17.7mm
17.2mm
7mm
2906453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.070
10+
RM10.980
100+
RM10.070
500+
RM9.470
1000+
RM9.290
More Pricing...
Min: 1 / Mult: 1
-
-
-
54A
-
2.3mohm
-
17.7mm
-
-
2906473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.880
10+
RM14.890
100+
RM11.260
500+
RM9.840
1000+
RM9.660
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
-
PA4344.XXXNLT Series
-
-
17.7mm
-
-
2906463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.400
5+
RM14.030
10+
RM12.660
25+
RM11.720
50+
RM11.050
More Pricing...
Min: 1 / Mult: 1
39µH
9.2A
Shielded
11A
PA4344.XXXNLT Series
0.048ohm
20%
17.7mm
17.2mm
7mm
2906460

RoHS

Each
1+
RM19.070
5+
RM16.180
10+
RM13.290
25+
RM12.600
50+
RM11.910
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
45A
PA4344.XXXNLT Series
0.0039ohm
20%
17.7mm
17.2mm
7mm
2906469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.330
5+
RM16.840
10+
RM15.350
25+
RM14.020
50+
RM12.000
More Pricing...
Min: 1 / Mult: 1
5.6µH
21A
-
-
PA4344.XXXNLT Series
7.05mohm
-
17.7mm
17.2mm
7mm
2906455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.400
5+
RM14.030
10+
RM12.660
25+
RM11.720
50+
RM11.050
More Pricing...
Min: 1 / Mult: 1
1.5µH
47A
Shielded
52A
PA4344.XXXNLT Series
0.0025ohm
20%
17.7mm
17.2mm
7mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account