SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778727

RoHS

Each
1+
RM25.250
5+
RM23.190
10+
RM21.140
25+
RM18.720
50+
RM16.300
More Pricing...
Min: 1 / Mult: 1
8.2µH
20.7A
Shielded
33A
IHLP-7575GZ-51 Series
0.00774ohm
± 20%
19.1mm
19.05mm
7mm
3778723

RoHS

Each
1+
RM16.800
10+
RM15.320
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-51 Series
0.00109ohm
± 20%
19.1mm
19.05mm
7mm
3778737

RoHS

Each
1+
RM24.510
10+
RM22.070
25+
RM17.660
50+
RM16.680
100+
RM16.120
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-5A Series
0.027ohm
± 20%
19.1mm
19.05mm
7mm
3778724

RoHS

Each
1+
RM16.800
10+
RM15.320
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-51 Series
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
3778731

RoHS

Each
1+
RM23.020
5+
RM21.000
10+
RM18.970
25+
RM18.380
50+
RM17.370
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-5A Series
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
3778730

RoHS

Each
1+
RM28.050
10+
RM18.360
100+
RM18.010
200+
RM17.960
400+
RM17.400
More Pricing...
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
0.00109ohm
± 20%
19.1mm
19.05mm
7mm
3778732

RoHS

Each
1+
RM23.020
5+
RM21.000
10+
RM18.970
25+
RM18.800
50+
RM16.930
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
3778735

RoHS

Each
1+
RM21.920
5+
RM19.490
10+
RM17.060
25+
RM16.120
Min: 1 / Mult: 1
8.2µH
20.7A
Shielded
33A
IHLP-7575GZ-5A Series
0.00774ohm
± 20%
19.1mm
19.05mm
7mm
3778729

RoHS

Each
1+
RM21.460
5+
RM19.580
10+
RM17.690
25+
RM17.550
50+
RM17.050
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-51 Series
0.027ohm
± 20%
19.1mm
19.05mm
7mm
3778728

RoHS

Each
1+
RM25.820
10+
RM17.550
100+
RM16.540
200+
RM16.010
400+
RM15.480
More Pricing...
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-51 Series
0.00996ohm
± 20%
19.1mm
19.05mm
7mm
3778736

RoHS

Each
1+
RM23.900
5+
RM21.630
10+
RM19.350
25+
RM17.730
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-5A Series
0.00996ohm
± 20%
19.1mm
19.05mm
7mm
3778726

RoHS

Each
1+
RM19.650
5+
RM17.910
10+
RM16.160
25+
RM15.710
50+
RM14.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-51 Series
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
3778734

RoHS

Each
1+
RM25.500
5+
RM23.070
10+
RM20.630
25+
RM18.330
50+
RM17.320
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-5A Series
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
3778725

RoHS

Each
1+
RM21.050
5+
RM19.190
10+
RM17.320
25+
RM17.280
50+
RM17.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account