SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167183

RoHS

Each
1+
RM42.260
10+
RM36.970
25+
RM30.640
50+
RM28.730
100+
RM28.160
More Pricing...
Min: 1 / Mult: 1
15µH
Shielded
15A
ERU25 B82559 Series
2550µohm
± 7%
25.3mm
23.5mm
12.8mm
1644761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.810
10+
RM24.720
25+
RM24.490
50+
RM24.010
100+
RM23.520
More Pricing...
Min: 1 / Mult: 1
6.1µH
Shielded
28A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
6.1mm
2525348

RoHS

Each
Packaging Options
1+
RM30.050
10+
RM24.720
25+
RM24.650
50+
RM24.570
100+
RM24.490
More Pricing...
Min: 1 / Mult: 1
1.25µH
Shielded
50A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
10.75mm
1644761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM23.520
280+
RM23.030
Min: 100 / Mult: 1
6.1µH
Shielded
28A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
6.1mm
2525349

RoHS

Each
Packaging Options
1+
RM30.050
10+
RM24.720
25+
RM24.670
50+
RM24.580
100+
RM24.490
More Pricing...
Min: 1 / Mult: 1
10µH
Shielded
24A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
12.85mm
2696389

RoHS

Each
Packaging Options
1+
RM35.830
10+
RM29.490
25+
RM27.100
50+
RM25.500
100+
RM25.230
More Pricing...
Min: 1 / Mult: 1
7.9µH
Shielded
26A
ERU25 B82559 Series
0.0022ohm
± 7%
25.3mm
23.5mm
12.8mm
2696388RL

RoHS

Each
Packaging Options
100+
RM20.810
280+
RM20.380
Min: 100 / Mult: 1
2.9µH
Shielded
33A
ERU25 B82559 Series
0.00115ohm
± 7%
25.3mm
23.5mm
9mm
2696390

RoHS

Each
Packaging Options
1+
RM35.380
10+
RM29.380
25+
RM28.800
50+
RM28.210
100+
RM27.620
More Pricing...
Min: 1 / Mult: 1
20µH
Shielded
15A
ERU25 B82559 Series
0.00325ohm
± 7%
25.3mm
23.5mm
14.6mm
2696388

RoHS

Each
Packaging Options
1+
RM23.430
10+
RM22.130
25+
RM21.690
50+
RM21.250
100+
RM20.810
More Pricing...
Min: 1 / Mult: 1
2.9µH
Shielded
33A
ERU25 B82559 Series
0.00115ohm
± 7%
25.3mm
23.5mm
9mm
2525349RL

RoHS

Each
Packaging Options
10+
RM24.720
25+
RM24.670
50+
RM24.580
100+
RM24.490
240+
RM24.010
Min: 10 / Mult: 1
10µH
Shielded
24A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
12.85mm
2696389RL

RoHS

Each
Packaging Options
10+
RM29.490
25+
RM27.100
50+
RM25.500
100+
RM25.230
240+
RM24.490
Min: 10 / Mult: 1
7.9µH
Shielded
26A
ERU25 B82559 Series
0.0022ohm
± 7%
25.3mm
23.5mm
12.8mm
2525348RL

RoHS

Each
Packaging Options
10+
RM24.720
25+
RM24.650
50+
RM24.570
100+
RM24.490
280+
RM24.010
Min: 10 / Mult: 1
1.25µH
Shielded
50A
ERU25 B82559 Series
-
± 7%
25.3mm
23.5mm
10.75mm
2696390RL

RoHS

Each
Packaging Options
10+
RM29.380
25+
RM28.800
50+
RM28.210
100+
RM27.620
240+
RM27.060
Min: 10 / Mult: 1
20µH
Shielded
15A
ERU25 B82559 Series
0.00325ohm
± 7%
25.3mm
23.5mm
14.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account