SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2056527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.650
50+
RM3.800
250+
RM3.330
500+
RM3.090
1500+
RM2.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
Shielded
3.3A
IHLP-1212BZ-11 Series
0.046ohm
± 20%
3.6mm
3mm
2mm
1845532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.270
50+
RM3.500
250+
RM2.910
500+
RM2.780
1500+
RM2.650
Min: 5 / Mult: 5
1µH
5A
Shielded
4.5A
IHLP-1212BZ-11 Series
0.024ohm
± 20%
3.6mm
3mm
2mm
1813518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.180
10+
RM3.460
100+
RM2.850
500+
RM2.600
1000+
RM2.400
Min: 1 / Mult: 1
1µH
5A
Shielded
4.5A
IHLP-1212BZ-11 Series
0.024ohm
20%
3.6mm
3mm
2mm
1845532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.500
250+
RM2.910
500+
RM2.780
1500+
RM2.650
Min: 100 / Mult: 5
1µH
5A
Shielded
4.5A
IHLP-1212BZ-11 Series
0.024ohm
± 20%
3.6mm
3mm
2mm
2056528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.370
50+
RM3.690
250+
RM3.110
500+
RM2.890
1500+
RM2.660
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
0.061ohm
± 20%
3.6mm
3mm
2mm
1845534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.750
50+
RM3.910
250+
RM3.130
500+
RM3.060
1500+
RM2.700
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.8A
Shielded
4A
IHLP-1212BZ-11 Series
0.032ohm
± 20%
3.6mm
3mm
2mm
2056527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.800
250+
RM3.330
500+
RM3.090
1500+
RM2.850
3000+
RM2.560
Min: 100 / Mult: 5
2.2µH
3A
Shielded
3.3A
IHLP-1212BZ-11 Series
0.046ohm
± 20%
3.6mm
3mm
2mm
2056526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.850
10+
RM3.920
100+
RM3.270
500+
RM2.610
1000+
RM2.350
More Pricing...
Min: 1 / Mult: 1
1µH
3.9A
Shielded
5.3A
IHLP-1212AE-11 Series
0.033ohm
± 20%
3.6mm
3mm
1.5mm
1845534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.910
250+
RM3.130
500+
RM3.060
1500+
RM2.700
3000+
RM2.610
Min: 100 / Mult: 5
1.5µH
3.8A
Shielded
4A
IHLP-1212BZ-11 Series
0.032ohm
± 20%
3.6mm
3mm
2mm
2056528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.690
250+
RM3.110
500+
RM2.890
1500+
RM2.660
3000+
RM2.650
Min: 100 / Mult: 1
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
0.061ohm
± 20%
3.6mm
3mm
2mm
1845535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.870
250+
RM3.240
500+
RM3.050
1500+
RM2.850
3000+
RM2.570
Min: 100 / Mult: 5
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-11 Series
0.0114ohm
± 20%
3.6mm
3mm
2mm
1845535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.700
50+
RM3.870
250+
RM3.240
500+
RM3.050
1500+
RM2.850
More Pricing...
Min: 5 / Mult: 5
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-11 Series
0.0114ohm
± 20%
3.6mm
3mm
2mm
1845538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.069
50+
RM0.060
250+
RM0.052
500+
RM0.043
1500+
RM0.035
More Pricing...
Min: 5 / Mult: 5
560nH
5.5A
Shielded
5.5A
IHLP-1212BZ-11 Series
0.0194ohm
± 20%
3.6mm
3mm
2mm
2056519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.160
10+
RM4.280
100+
RM3.690
500+
RM3.400
1000+
RM3.140
More Pricing...
Min: 1 / Mult: 1
220nH
8.5A
Shielded
9A
IHLP-1212AE-11 Series
0.0114ohm
± 20%
3.6mm
3mm
1.5mm
2056517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM4.520
100+
RM3.890
500+
RM3.590
1000+
RM3.310
More Pricing...
Min: 1 / Mult: 1
470nH
6.4A
Shielded
7A
IHLP-1212AB-11 Series
0.0195ohm
± 20%
3.6mm
3mm
1.2mm
2056518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM4.520
100+
RM3.890
500+
RM3.590
1000+
RM3.310
More Pricing...
Min: 1 / Mult: 1
560nH
5.1A
Shielded
6.7A
IHLP-1212AB-11 Series
0.022ohm
± 20%
3.6mm
3mm
1.2mm
1845537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.400
1000+
RM3.140
2000+
RM2.880
Min: 500 / Mult: 1
360nH
6.3A
Shielded
6.5A
IHLP-1212BZ-11 Series
0.0138ohm
± 20%
3.6mm
3mm
2mm
1845537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.160
10+
RM4.280
100+
RM3.690
500+
RM3.400
1000+
RM3.140
More Pricing...
Min: 1 / Mult: 1
360nH
6.3A
Shielded
6.5A
IHLP-1212BZ-11 Series
0.0138ohm
± 20%
3.6mm
3mm
2mm
2056519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.690
500+
RM3.400
1000+
RM3.140
2000+
RM2.880
Min: 100 / Mult: 1
220nH
8.5A
Shielded
9A
IHLP-1212AE-11 Series
0.0114ohm
± 20%
3.6mm
3mm
1.5mm
1845538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.043
1500+
RM0.035
3000+
RM0.023
15000+
RM0.012
Min: 500 / Mult: 5
560nH
5.5A
Shielded
5.5A
IHLP-1212BZ-11 Series
0.0194ohm
± 20%
3.6mm
3mm
2mm
2056518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.000
250+
RM4.560
500+
RM3.590
1000+
RM3.310
2000+
RM3.040
Min: 100 / Mult: 1
560nH
5.1A
Shielded
6.7A
IHLP-1212AB-11 Series
0.022ohm
± 20%
3.6mm
3mm
1.2mm
2056517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.890
500+
RM3.590
1000+
RM3.180
2000+
RM3.040
3000+
RM3.000
More Pricing...
Min: 100 / Mult: 1
470nH
6.4A
Shielded
7A
IHLP-1212AB-11 Series
0.0195ohm
± 20%
3.6mm
3mm
1.2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account