SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.070
25+
RM3.390
50+
RM3.190
100+
RM2.840
250+
RM2.770
Min: 5 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
2750433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.840
250+
RM2.770
Min: 100 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
2750432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.120
100+
RM2.990
Min: 5 / Mult: 5
15µH
2.4A
Shielded
2.1A
HCMA0503 Series
-
0.166ohm
± 20%
5.15mm
5.1mm
3mm
2750447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.930
50+
RM4.250
250+
RM3.710
500+
RM3.500
1000+
RM3.290
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.1A
Shielded
4.2A
HCM1A0503 Series
-
0.06ohm
± 20%
5.15mm
5.1mm
2.8mm
3897563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.540
10+
RM3.400
100+
RM3.380
Min: 1 / Mult: 1
-
10.1A
Shielded
8.5A
HCM0503 Series
2020 [5050 Metric]
0.01144ohm
-
5.15mm
-
3mm
2750447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.250
250+
RM3.710
500+
RM3.500
1000+
RM3.290
2000+
RM3.230
Min: 100 / Mult: 5
4.7µH
3.1A
Shielded
4.2A
HCM1A0503 Series
-
0.06ohm
± 20%
5.15mm
5.1mm
2.8mm
2750450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.900
250+
RM5.630
500+
RM5.270
1000+
RM4.810
2000+
RM4.720
More Pricing...
Min: 100 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
-
0.0094ohm
± 20%
5.15mm
5.1mm
2.8mm
2750436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.840
250+
RM2.770
Min: 100 / Mult: 5
470nH
12A
Shielded
11.5A
HCMA0503 Series
-
0.00715ohm
± 20%
5.15mm
5.1mm
3mm
2750449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.260
Min: 100 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
2750434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.530
50+
RM3.270
250+
RM3.020
500+
RM2.770
Min: 5 / Mult: 5
1.5µH
7.5A
Shielded
7A
HCMA0503 Series
-
0.0185ohm
± 20%
5.15mm
5.1mm
3mm
2750434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.270
250+
RM3.020
500+
RM2.770
Min: 100 / Mult: 5
1.5µH
7.5A
Shielded
7A
HCMA0503 Series
-
0.0185ohm
± 20%
5.15mm
5.1mm
3mm
2750449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.250
50+
RM3.260
Min: 5 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
2750450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.090
50+
RM6.900
250+
RM5.630
500+
RM5.270
1000+
RM4.810
More Pricing...
Min: 5 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
-
0.0094ohm
± 20%
5.15mm
5.1mm
2.8mm
2750432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.990
Min: 100 / Mult: 5
15µH
2.4A
Shielded
2.1A
HCMA0503 Series
-
0.166ohm
± 20%
5.15mm
5.1mm
3mm
2750436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.070
25+
RM3.390
50+
RM3.190
100+
RM2.840
250+
RM2.770
Min: 5 / Mult: 5
470nH
12A
Shielded
11.5A
HCMA0503 Series
-
0.00715ohm
± 20%
5.15mm
5.1mm
3mm
3897510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.730
10+
RM3.680
Min: 1 / Mult: 1
-
-
-
1.9A
-
-
-
-
5.15mm
-
3mm
2750448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.250
250+
RM3.710
500+
RM3.540
1000+
RM3.470
2000+
RM3.400
Min: 100 / Mult: 5
6.8µH
2.3A
Shielded
3.8A
HCM1A0503 Series
2020 [5050 Metric]
0.0972ohm
± 20%
5.15mm
5.1mm
2.8mm
2750448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.930
50+
RM4.250
250+
RM3.710
500+
RM3.540
1000+
RM3.470
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.3A
Shielded
3.8A
HCM1A0503 Series
2020 [5050 Metric]
0.0972ohm
± 20%
5.15mm
5.1mm
2.8mm
2750431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.830
50+
RM3.030
250+
RM2.970
500+
RM2.910
1000+
RM2.850
More Pricing...
Min: 5 / Mult: 5
10µH
2.75A
Shielded
2.3A
HCMA0503 Series
-
0.132ohm
± 20%
5.15mm
5.1mm
3mm
2750431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.030
250+
RM2.970
500+
RM2.910
1000+
RM2.850
2000+
RM2.810
Min: 100 / Mult: 5
10µH
2.75A
Shielded
2.3A
HCMA0503 Series
-
0.132ohm
± 20%
5.15mm
5.1mm
3mm
2762597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM4.870
100+
RM4.740
500+
RM4.650
1000+
RM4.560
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
3.8A
HCM1A0503 Series
2020 [5050 Metric]
0.0972ohm
20%
5.15mm
5.1mm
2.8mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account