SMD Power Inductors:

46 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.650
250+
RM7.960
500+
RM7.270
1000+
RM6.780
Min: 100 / Mult: 1
6.8µH
6.6A
-
6.9A
WE-XHMI Series
0.02928ohm
-
5.55mm
5.35mm
5.1mm
4413315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
1µH
11.4A
-
14.4A
WE-XHMI Series
0.01092ohm
-
5.55mm
5.35mm
2mm
4413319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
680nH
15.7A
-
17.7A
WE-XHMI Series
4880µohm
-
5.55mm
5.35mm
3mm
4413318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
560nH
18.3A
Shielded
24.4A
WE-XHMI Series
4810µohm
± 20%
5.55mm
5.35mm
3mm
4413314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
680nH
13.3A
-
17.2A
WE-XHMI Series
9380µohm
-
5.55mm
5.35mm
2mm
4413310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
160nH
24.7A
-
41.5A
WE-XHMI Series
3130µohm
-
5.55mm
5.35mm
2mm
4413311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.640
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
More Pricing...
Min: 5 / Mult: 5
330nH
20.8A
Shielded
27A
WE-XHMI Series
4250µohm
± 20%
5.55mm
5.35mm
2mm
4413320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
1µH
14.7A
Shielded
13.4A
WE-XHMI Series
8440µohm
± 20%
5.55mm
5.35mm
3mm
4413324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
3.3µH
8.2A
-
8A
WE-XHMI Series
0.01992ohm
-
5.55mm
5.35mm
3mm
4413324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.2A
Shielded
8A
WE-XHMI Series
0.01992ohm
± 20%
5.55mm
5.35mm
3mm
4413321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
1.2µH
13.6A
Shielded
13.3A
WE-XHMI Series
8760µohm
± 20%
5.55mm
5.35mm
3mm
4413329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.650
250+
RM7.960
500+
RM7.270
1000+
RM6.780
Min: 100 / Mult: 1
8.2µH
5.9A
-
6.2A
WE-XHMI Series
0.03468ohm
-
5.55mm
5.35mm
5.1mm
4413316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
1.2µH
10.7A
-
11.6A
WE-XHMI Series
0.015ohm
-
5.55mm
5.35mm
2mm
4413312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
560nH
15.4A
-
21.6A
WE-XHMI Series
8000µohm
-
5.55mm
5.35mm
2mm
4413311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
2000+
RM4.620
Min: 100 / Mult: 5
330nH
20.8A
-
27A
WE-XHMI Series
4250µohm
-
5.55mm
5.35mm
2mm
4413317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
330nH
21.2A
-
33.3A
WE-XHMI Series
3880µohm
-
5.55mm
5.35mm
3mm
4413318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
560nH
18.3A
-
24.4A
WE-XHMI Series
4810µohm
-
5.55mm
5.35mm
3mm
4413321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
1.2µH
13.6A
-
13.3A
WE-XHMI Series
8760µohm
-
5.55mm
5.35mm
3mm
4413317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
330nH
21.2A
Shielded
33.3A
WE-XHMI Series
3880µohm
± 20%
5.55mm
5.35mm
3mm
4413315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.640
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
More Pricing...
Min: 5 / Mult: 5
1µH
11.4A
Shielded
14.4A
WE-XHMI Series
0.01092ohm
± 20%
5.55mm
5.35mm
2mm
4413319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
680nH
15.7A
Shielded
17.7A
WE-XHMI Series
4880µohm
± 20%
5.55mm
5.35mm
3mm
4413323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.660
250+
RM5.380
500+
RM5.090
1500+
RM4.990
Min: 100 / Mult: 1
2.2µH
10.3A
-
12.8A
WE-XHMI Series
0.01452ohm
-
5.55mm
5.35mm
3mm
4413316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.640
50+
RM6.300
250+
RM5.340
500+
RM4.810
1000+
RM4.720
More Pricing...
Min: 5 / Mult: 5
1.2µH
10.7A
Shielded
11.6A
WE-XHMI Series
0.015ohm
± 20%
5.55mm
5.35mm
2mm
4413328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.100
50+
RM10.480
100+
RM8.650
250+
RM7.960
500+
RM7.270
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
6.9A
WE-XHMI Series
0.02928ohm
± 20%
5.55mm
5.35mm
5.1mm
4413323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.090
50+
RM6.630
100+
RM5.660
250+
RM5.380
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
2.2µH
10.3A
Shielded
12.8A
WE-XHMI Series
0.01452ohm
± 20%
5.55mm
5.35mm
3mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account