SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.890
10+
RM11.560
50+
RM10.540
100+
RM10.050
200+
RM8.890
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Shielded
460mA
1812PS Series
-
0.4ohm
± 10%
5.87mm
4.98mm
3.81mm
2287099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.050
200+
RM8.890
600+
RM7.940
Min: 100 / Mult: 1
33µH
1.1A
Shielded
460mA
1812PS Series
-
0.4ohm
± 10%
5.87mm
4.98mm
3.81mm
4550273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.920
250+
RM7.310
500+
RM7.240
1000+
RM7.170
2000+
RM7.040
Min: 100 / Mult: 5
10µH
1.7A
-
900mA
-
-
0.17ohm
-
5.87mm
4.98mm
3.81mm
4550273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.960
50+
RM8.920
250+
RM7.310
500+
RM7.240
1000+
RM7.170
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 10%
5.87mm
4.98mm
3.81mm
2287053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.770
10+
RM10.850
50+
RM10.030
100+
RM8.050
200+
RM7.430
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
2.5A
1812PS Series
-
0.05ohm
± 5%
5.87mm
4.98mm
3.81mm
2287104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.540
10+
RM15.730
50+
RM14.340
100+
RM13.680
200+
RM12.090
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.490
10+
RM11.200
50+
RM10.210
100+
RM9.740
200+
RM8.610
More Pricing...
Min: 1 / Mult: 1
22µH
1.2A
Shielded
540mA
1812PS Series
-
0.33ohm
± 10%
5.87mm
4.98mm
3.81mm
2287098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.740
200+
RM8.610
600+
RM7.690
Min: 100 / Mult: 1
22µH
1.2A
Shielded
540mA
1812PS Series
-
0.33ohm
± 10%
5.87mm
4.98mm
3.81mm
2287075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.050
600+
RM8.080
Min: 500 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2287073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.960
10+
RM12.520
50+
RM11.410
100+
RM10.890
200+
RM9.630
More Pricing...
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.630
600+
RM8.600
Min: 500 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.120
10+
RM11.770
50+
RM10.730
100+
RM10.240
200+
RM9.050
More Pricing...
Min: 1 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2287061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.830
10+
RM12.400
50+
RM11.310
100+
RM10.790
200+
RM9.530
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.1A
Shielded
1.15A
1812PS Series
-
0.11ohm
± 5%
5.87mm
4.98mm
3.81mm
2287072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.120
10+
RM11.770
50+
RM10.730
100+
RM10.240
200+
RM9.050
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.530
600+
RM8.510
Min: 500 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
-
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2287104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.680
200+
RM12.090
Min: 100 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.050
600+
RM8.080
Min: 500 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM7.430
600+
RM6.810
Min: 500 / Mult: 1
1µH
2.7A
Shielded
2.5A
1812PS Series
-
0.05ohm
± 5%
5.87mm
4.98mm
3.81mm
2287076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.830
10+
RM12.400
50+
RM11.310
100+
RM10.790
200+
RM9.530
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
-
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2287061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.530
600+
RM8.510
Min: 500 / Mult: 1
4.7µH
2.1A
Shielded
1.15A
1812PS Series
-
0.11ohm
± 5%
5.87mm
4.98mm
3.81mm
2296261

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
RM11.850
3000+
RM10.630
6000+
RM9.690
Min: 600 / Mult: 600
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.850
10+
RM10.630
50+
RM9.690
100+
RM9.250
200+
RM8.170
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
2287103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.250
200+
RM8.170
600+
RM7.300
Min: 100 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
2287096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.540
10+
RM9.840
100+
RM6.760
500+
RM6.570
1000+
RM6.220
More Pricing...
Min: 1 / Mult: 1
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 10%
5.87mm
4.98mm
3.81mm
2287064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.120
10+
RM11.770
100+
RM10.730
500+
RM10.240
1000+
RM9.050
More Pricing...
Min: 1 / Mult: 1
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 5%
5.87mm
4.98mm
3.81mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account