SMD Power Inductors:

83 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2917136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.560
50+
RM2.570
100+
RM2.420
250+
RM2.230
500+
RM2.130
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.1A
-
Shielded
900mA
-
CLF-NI-D Series
-
0.2ohm
± 20%
-
6.3mm
6mm
4.5mm
2917128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.340
50+
RM3.490
100+
RM3.190
250+
RM2.910
500+
RM2.720
More Pricing...
Min: 1 / Mult: 1
220µH
-
570mA
-
Shielded
520mA
-
CLF-NI-D Series
-
0.72ohm
± 20%
-
6.3mm
6mm
4.5mm
7430060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.650
50+
RM4.780
250+
RM4.160
500+
RM3.950
1000+
RM3.870
Min: 5 / Mult: 5
47µH
Power Inductor
750mA
-
Shielded
600mA
-
B82462G4 Series
-
0.31ohm
± 20%
-
6.3mm
6.3mm
3mm
7430116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.270
50+
RM4.300
250+
RM3.790
500+
RM3.720
1000+
RM3.640
More Pricing...
Min: 5 / Mult: 5
330µH
Power Inductor
270mA
-
Shielded
220mA
-
B82462G4 Series
-
2.3ohm
± 20%
-
6.3mm
6.3mm
3mm
2917131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.880
50+
RM3.200
100+
RM2.630
250+
RM2.590
500+
RM2.450
More Pricing...
Min: 1 / Mult: 1
330µH
-
490mA
-
Shielded
430mA
-
CLF-NI-D Series
-
0.92ohm
± 20%
-
6.3mm
6mm
4.5mm
2917132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.650
50+
RM3.590
100+
RM2.810
250+
RM2.590
500+
RM2.450
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
3.3A
-
Shielded
3.6A
-
CLF-NI-D Series
-
0.023ohm
± 30%
-
6.3mm
6mm
4.5mm
1515537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.360
200+
RM5.130
350+
RM4.890
Min: 100 / Mult: 1
47µH
-
760mA
10MHz
Shielded
-
760mA
LQH66SN_03 Series
2525 [6363 Metric]
0.17ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2917120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.680
50+
RM2.910
100+
RM2.750
250+
RM2.340
500+
RM2.200
Min: 1 / Mult: 1
1µH
-
4.8A
-
Shielded
8A
-
CLF-NI-D Series
-
0.011ohm
± 30%
-
6.3mm
6mm
4.5mm
7430108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.990
50+
RM4.300
250+
RM3.760
500+
RM3.540
1000+
RM3.530
Min: 5 / Mult: 5
220µH
Power Inductor
350mA
-
Shielded
280mA
-
B82462G4 Series
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
7430043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.560
50+
RM4.710
250+
RM4.120
500+
RM3.920
1000+
RM3.840
Min: 5 / Mult: 5
22µH
Power Inductor
1.05A
-
Shielded
850mA
-
B82462G4 Series
-
0.15ohm
± 20%
-
6.3mm
6.3mm
3mm
1515532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.620
10+
RM10.190
50+
RM10.090
100+
RM8.330
200+
RM7.330
More Pricing...
Min: 1 / Mult: 1
33µH
-
860mA
12MHz
Shielded
-
860mA
LQH66SN_03 Series
2525 [6363 Metric]
0.14ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.360
200+
RM4.990
350+
RM4.620
Min: 100 / Mult: 1
10µH
-
1.6A
20MHz
Shielded
-
1.6A
LQH66SN_03 Series
2525 [6363 Metric]
0.036ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.890
10+
RM6.520
50+
RM5.940
100+
RM5.360
200+
RM5.070
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.1A
15MHz
Shielded
-
1.1A
LQH66SN_03 Series
2525 [6363 Metric]
0.087ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
7430086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.850
250+
RM3.830
500+
RM3.760
1000+
RM3.680
2500+
RM3.610
Min: 100 / Mult: 5
100µH
Power Inductor
530mA
-
Shielded
420mA
-
B82462G4 Series
-
0.58ohm
± 20%
-
6.3mm
6.3mm
3mm
7430043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.710
250+
RM4.120
500+
RM3.920
1000+
RM3.840
Min: 100 / Mult: 5
22µH
Power Inductor
1.05A
-
Shielded
850mA
-
B82462G4 Series
-
0.15ohm
± 20%
-
6.3mm
6.3mm
3mm
2291345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
RM3.790
12500+
RM3.720
25000+
RM3.640
Min: 2500 / Mult: 2500
10µH
-
1.5A
-
Shielded
1.3A
-
B82462G4 Series
SMD
0.062ohm
± 20%
-
6.3mm
6.3mm
3mm
7430116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.300
250+
RM3.790
500+
RM3.720
1000+
RM3.640
2500+
RM3.570
Min: 100 / Mult: 5
330µH
Power Inductor
270mA
-
Shielded
220mA
-
B82462G4 Series
-
2.3ohm
± 20%
-
6.3mm
6.3mm
3mm
7430060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.780
250+
RM4.160
500+
RM3.950
1000+
RM3.870
Min: 100 / Mult: 5
47µH
Power Inductor
750mA
-
Shielded
600mA
-
B82462G4 Series
-
0.31ohm
± 20%
-
6.3mm
6.3mm
3mm
7430078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.300
250+
RM3.760
500+
RM3.640
1000+
RM3.570
2500+
RM3.500
Min: 100 / Mult: 5
68µH
Power Inductor
650mA
-
Shielded
500mA
-
B82462G4 Series
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
7430027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.840
250+
RM3.580
500+
RM3.510
1000+
RM3.440
2500+
RM3.370
Min: 100 / Mult: 5
10µH
Power Inductor
1.5A
-
Shielded
1.3A
-
B82462G4 Series
-
0.062ohm
± 20%
-
6.3mm
6.3mm
3mm
1515519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.890
10+
RM6.520
50+
RM5.940
100+
RM5.360
200+
RM4.990
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6A
20MHz
Shielded
-
1.6A
LQH66SN_03 Series
2525 [6363 Metric]
0.036ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
7430086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.360
50+
RM3.850
250+
RM3.830
500+
RM3.760
1000+
RM3.680
More Pricing...
Min: 5 / Mult: 5
100µH
Power Inductor
530mA
-
Shielded
420mA
-
B82462G4 Series
-
0.58ohm
± 20%
-
6.3mm
6.3mm
3mm
7430078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.990
50+
RM4.300
250+
RM3.760
500+
RM3.640
1000+
RM3.570
More Pricing...
Min: 5 / Mult: 5
68µH
Power Inductor
650mA
-
Shielded
500mA
-
B82462G4 Series
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
7430051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.990
50+
RM4.300
250+
RM3.760
500+
RM3.690
1000+
RM3.610
More Pricing...
Min: 5 / Mult: 5
33µH
Power Inductor
850mA
-
Shielded
720mA
-
B82462G4 Series
-
0.23ohm
± 20%
-
6.3mm
6.3mm
3mm
7430108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.300
250+
RM3.760
500+
RM3.540
1000+
RM3.530
Min: 100 / Mult: 5
220µH
Power Inductor
350mA
-
Shielded
280mA
-
B82462G4 Series
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account