SMD Power Inductors:

94 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.530
500+
RM6.290
1000+
RM6.170
Min: 100 / Mult: 1
3.3µH
11.4A
-
13.6A
WE-XHMI Series
0.01908ohm
-
7.9mm
7.6mm
3mm
4216311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.140
50+
RM2.200
100+
RM2.030
250+
RM1.700
500+
RM1.600
More Pricing...
Min: 1 / Mult: 1
100µH
1A
Semishielded
1.3A
SRN8040HA Series
0.479ohm
± 20%
7.9mm
8.15mm
4.2mm
4413333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM8.280
100+
RM6.760
250+
RM6.530
500+
RM6.290
More Pricing...
Min: 1 / Mult: 1
1µH
23.7A
Shielded
25A
WE-XHMI Series
5160µohm
± 20%
7.9mm
7.6mm
3mm
4413338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM8.280
100+
RM6.760
250+
RM6.530
500+
RM6.290
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.4A
Shielded
13.6A
WE-XHMI Series
0.01908ohm
± 20%
7.9mm
7.6mm
3mm
4413333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.530
500+
RM6.290
1000+
RM6.170
Min: 100 / Mult: 1
1µH
23.7A
-
25A
WE-XHMI Series
5160µohm
-
7.9mm
7.6mm
3mm
4216305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.140
50+
RM2.200
100+
RM2.030
250+
RM1.700
500+
RM1.620
More Pricing...
Min: 1 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
4216305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.030
250+
RM1.700
500+
RM1.620
1000+
RM1.530
Min: 100 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
4413336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.530
500+
RM6.290
1000+
RM6.170
Min: 100 / Mult: 1
2.2µH
16.7A
-
13.8A
WE-XHMI Series
0.01056ohm
-
7.9mm
7.6mm
3mm
4413336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM8.280
100+
RM6.760
250+
RM6.530
500+
RM6.290
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.7A
Shielded
13.8A
WE-XHMI Series
0.01056ohm
± 20%
7.9mm
7.6mm
3mm
4413334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.530
500+
RM6.290
1000+
RM6.170
Min: 100 / Mult: 1
1.2µH
23.6A
-
21.9A
WE-XHMI Series
5400µohm
-
7.9mm
7.6mm
3mm
4216311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.030
250+
RM1.700
500+
RM1.600
1000+
RM1.490
Min: 100 / Mult: 1
100µH
1A
Semishielded
1.3A
SRN8040HA Series
0.479ohm
± 20%
7.9mm
8.15mm
4.2mm
4413339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.760
250+
RM6.530
500+
RM6.290
1000+
RM6.170
Min: 100 / Mult: 1
4.7µH
9.5A
-
11A
WE-XHMI Series
0.02496ohm
-
7.9mm
7.6mm
3mm
4413334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM8.280
100+
RM6.760
250+
RM6.530
500+
RM6.290
More Pricing...
Min: 1 / Mult: 1
1.2µH
23.6A
Shielded
21.9A
WE-XHMI Series
5400µohm
± 20%
7.9mm
7.6mm
3mm
4413339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM8.280
100+
RM6.760
250+
RM6.530
500+
RM6.290
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
11A
WE-XHMI Series
0.02496ohm
± 20%
7.9mm
7.6mm
3mm
2840084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.960
10+
RM7.950
50+
RM7.310
100+
RM7.170
500+
RM6.380
More Pricing...
Min: 1 / Mult: 1
47µH
2.1A
Shielded
3A
MPLCV Series
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
2840084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.170
500+
RM6.380
1000+
RM6.260
Min: 100 / Mult: 5
47µH
2.1A
Shielded
3A
MPLCV Series
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
2840081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.020
500+
RM6.670
1000+
RM6.650
Min: 100 / Mult: 1
10µH
4A
Shielded
6.5A
MPLCV Series
0.045ohm
± 20%
7.9mm
6.7mm
4.5mm
2840082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM6.780
Min: 100 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
2840082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.230
10+
RM6.780
Min: 1 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
2840081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.960
10+
RM7.590
50+
RM7.310
100+
RM7.020
500+
RM6.670
More Pricing...
Min: 1 / Mult: 1
10µH
4A
Shielded
6.5A
MPLCV Series
0.045ohm
± 20%
7.9mm
6.7mm
4.5mm
4168147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.630
10+
RM3.560
50+
RM3.490
200+
RM3.420
400+
RM3.350
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
23A
SRP7050WA Series
6000µohm
± 20%
7.9mm
7.3mm
5.2mm
4216300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
3.6µH
4.9A
Semishielded
8A
SRN8040HA Series
0.024ohm
± 20%
7.9mm
8.15mm
4.2mm
4413342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.750
10+
RM8.880
50+
RM8.210
100+
RM7.540
200+
RM7.240
More Pricing...
Min: 1 / Mult: 1
5.6µH
14.8A
Shielded
13.9A
WE-XHMI Series
0.01332ohm
± 20%
7.9mm
7.6mm
7.1mm
4216297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.890
250+
RM1.680
500+
RM1.650
1000+
RM1.620
Min: 100 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4216296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.240
50+
RM3.710
100+
RM2.650
250+
RM2.440
500+
RM2.230
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
13.8A
SRN8040HA Series
0.01ohm
± 20%
7.9mm
8.15mm
4.2mm
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account