ASPI-U Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.260 250+ RM1.240 500+ RM1.210 1000+ RM1.190 2000+ RM1.160 | Min: 100 / Mult: 5 | 2.2µH | 2.4A | Shielded | 2.9A | ASPI-U Series | 0.096ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.260 250+ RM1.240 500+ RM1.210 1000+ RM1.190 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.4A | Shielded | 2.9A | ASPI-U Series | 0.096ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.390 50+ RM1.390 | Min: 5 / Mult: 5 | 4.7µH | 1.6A | Shielded | 2.2A | ASPI-U Series | 0.24ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.390 | Min: 100 / Mult: 5 | 4.7µH | 1.6A | Shielded | 2.2A | ASPI-U Series | 0.24ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.150 250+ RM2.000 500+ RM1.920 1000+ RM1.840 2000+ RM1.390 | Min: 100 / Mult: 5 | 470nH | 4.6A | Shielded | 5.8A | ASPI-U Series | 0.092ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.170 50+ RM2.150 250+ RM2.000 500+ RM1.920 1000+ RM1.840 More Pricing... | Min: 5 / Mult: 5 | 470nH | 4.6A | Shielded | 5.8A | ASPI-U Series | 0.092ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.260 250+ RM1.240 500+ RM1.210 1000+ RM1.190 2000+ RM1.160 | Min: 100 / Mult: 5 | 1µH | 3.6A | Shielded | 4.6A | ASPI-U Series | 0.05ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.260 250+ RM1.240 500+ RM1.210 1000+ RM1.190 More Pricing... | Min: 5 / Mult: 5 | 1µH | 3.6A | Shielded | 4.6A | ASPI-U Series | 0.05ohm | ± 20% | 2.5mm | 2mm | 1mm |