ASPIAIG-F4030 Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 50+ RM5.190 250+ RM4.220 500+ RM4.180 1000+ RM3.630 2000+ RM3.560 | Min: 100 / Mult: 5 | 2.2µH | 7.8A | Shielded | 6.1A | ASPIAIG-F4030 Series | 0.0226ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.300 50+ RM5.190 250+ RM4.220 500+ RM4.180 1000+ RM3.630 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 7.8A | Shielded | 6.1A | ASPIAIG-F4030 Series | 0.0226ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm |