BDHE Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.010 50+ RM0.665 250+ RM0.630 500+ RM0.615 1500+ RM0.595 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.2A | Shielded | 2.7A | BDHE Series | 0806 [2016 Metric] | 0.135ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.160 50+ RM0.952 250+ RM0.787 500+ RM0.716 1500+ RM0.644 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.9A | Shielded | 3.7A | BDHE Series | 1008 [2520 Metric] | 0.083ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.952 250+ RM0.787 500+ RM0.716 1500+ RM0.644 3000+ RM0.589 | Min: 100 / Mult: 5 | 2.2µH | 2.9A | Shielded | 3.7A | BDHE Series | 1008 [2520 Metric] | 0.083ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.220 100+ RM1.170 500+ RM1.020 1000+ RM0.875 | Min: 10 / Mult: 10 | 1µH | 3.1A | Shielded | 3.6A | BDHE Series | 0806 [2016 Metric] | 0.065ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.665 250+ RM0.630 500+ RM0.615 1500+ RM0.595 3000+ RM0.570 | Min: 100 / Mult: 5 | 2.2µH | 2.2A | Shielded | 2.7A | BDHE Series | 0806 [2016 Metric] | 0.135ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.170 500+ RM1.020 1000+ RM0.875 | Min: 100 / Mult: 5 | 1µH | 3.1A | Shielded | 3.6A | BDHE Series | 0806 [2016 Metric] | 0.065ohm | ± 20% | 2mm | 1.6mm | 1mm |