BKPx Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.600 100+ RM0.472 500+ RM0.417 1000+ RM0.361 2000+ RM0.355 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 750mA | Shielded | 150mA | BKPx Series | 0603 [1608 Metric] | 0.3ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.472 500+ RM0.417 1000+ RM0.361 2000+ RM0.355 4000+ RM0.348 More Pricing... | Min: 100 / Mult: 10 | 2.2µH | 750mA | Shielded | 150mA | BKPx Series | 0603 [1608 Metric] | 0.3ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||