DFE2HCAH_J0 Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.550 50+ RM1.830 250+ RM1.510 500+ RM1.470 1500+ RM1.420 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.9A | Shielded | 2.5A | DFE2HCAH_J0 Series | 1008 [2520 Metric] | 0.101ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.830 250+ RM1.510 500+ RM1.470 1500+ RM1.420 3000+ RM1.330 | Min: 100 / Mult: 5 | 2.2µH | 1.9A | Shielded | 2.5A | DFE2HCAH_J0 Series | 1008 [2520 Metric] | 0.101ohm | ± 20% | 2.5mm | 2mm | 1.2mm |