HCM1A4020V2 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.820 50+ RM2.530 | Min: 5 / Mult: 5 | 4.7µH | 2.5A | Shielded | 3.2A | HCM1A4020V2 Series | 0.118ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ RM2.640 250+ RM2.550 500+ RM2.530 | Min: 100 / Mult: 5 | 1µH | 5.6A | Shielded | 7A | HCM1A4020V2 Series | 0.024ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ RM4.250 250+ RM4.200 500+ RM3.380 1500+ RM2.550 3000+ RM2.530 | Min: 100 / Mult: 5 | 10µH | 1.6A | Shielded | 2.2A | HCM1A4020V2 Series | 0.281ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.370 50+ RM4.250 250+ RM4.200 500+ RM3.380 1500+ RM2.550 More Pricing... | Min: 5 / Mult: 5 | 10µH | 1.6A | Shielded | 2.2A | HCM1A4020V2 Series | 0.281ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ RM2.530 | Min: 100 / Mult: 5 | 4.7µH | 2.5A | Shielded | 3.2A | HCM1A4020V2 Series | 0.118ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.690 50+ RM2.640 250+ RM2.550 500+ RM2.530 | Min: 5 / Mult: 5 | 1µH | 5.6A | Shielded | 7A | HCM1A4020V2 Series | 0.024ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.740 50+ RM4.150 250+ RM3.440 500+ RM3.090 1500+ RM2.850 More Pricing... | Min: 5 / Mult: 5 | 100nH | 16A | Shielded | 22A | HCM1A4020V2 Series | 0.004ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ RM4.150 250+ RM3.440 500+ RM3.090 1500+ RM2.850 3000+ RM2.650 | Min: 100 / Mult: 5 | 100nH | 16A | Shielded | 22A | HCM1A4020V2 Series | 0.004ohm | ± 20% | 4.4mm | 4.2mm | 1.8mm |