LQH5BPH_T0 SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.040 10+ RM1.670 50+ RM1.660 100+ RM1.370 200+ RM1.300 More Pricing... | Min: 1 / Mult: 1 | 100µH | 800mA | 5MHz | Shielded | 600mA | 550mA | LQH5BPH_T0 | 2020 [5050 Metric] | 1.02ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.370 200+ RM1.300 500+ RM1.220 | Min: 100 / Mult: 1 | 100µH | 800mA | 5MHz | Shielded | 600mA | 550mA | LQH5BPH_T0 | 2020 [5050 Metric] | 1.02ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||