MSS1583 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.800 300+ RM8.560 | Min: 100 / Mult: 1 | 150µH | 2.2A | Shielded | 3.1A | MSS1583 Series | 0.159ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.650 10+ RM12.280 25+ RM11.220 50+ RM10.010 100+ RM8.800 More Pricing... | Min: 1 / Mult: 1 | 150µH | 2.2A | Shielded | 3.1A | MSS1583 Series | 0.159ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM11.770 300+ RM10.510 | Min: 100 / Mult: 1 | 470µH | 1.35A | Shielded | 1.8A | MSS1583 Series | 0.445ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.360 300+ RM8.140 | Min: 100 / Mult: 1 | 1mH | 860mA | Shielded | 1.1A | MSS1583 Series | 0.99ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.070 10+ RM15.320 25+ RM13.960 50+ RM13.320 100+ RM11.770 More Pricing... | Min: 1 / Mult: 1 | 470µH | 1.35A | Shielded | 1.8A | MSS1583 Series | 0.445ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.920 10+ RM11.680 25+ RM10.670 50+ RM9.520 100+ RM8.360 More Pricing... | Min: 1 / Mult: 1 | 1mH | 860mA | Shielded | 1.1A | MSS1583 Series | 0.99ohm | ± 10% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.530 10+ RM13.930 25+ RM12.700 50+ RM12.120 100+ RM10.710 More Pricing... | Min: 1 / Mult: 1 | 10µH | 7.4A | Shielded | 12A | MSS1583 Series | 0.014ohm | ± 20% | 14.8mm | 14.8mm | 8.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.710 300+ RM9.560 | Min: 100 / Mult: 1 | 10µH | 7.4A | Shielded | 12A | MSS1583 Series | 0.014ohm | ± 20% | 14.8mm | 14.8mm | 8.6mm |