SRP0315 Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.710 250+ RM3.640 500+ RM3.560 1500+ RM3.480 3000+ RM3.400 More Pricing... | Min: 100 / Mult: 5 | 1.5µH | 4.1A | Shielded | 4.4A | SRP0315 Series | 0.048ohm | ± 10% | 3.4mm | 3.1mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.780 50+ RM3.710 250+ RM3.640 500+ RM3.560 1500+ RM3.480 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 4.1A | Shielded | 4.4A | SRP0315 Series | 0.048ohm | ± 10% | 3.4mm | 3.1mm | 1.5mm |