SRP2512A Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.560 50+ RM1.360 250+ RM1.220 500+ RM1.160 1500+ RM1.090 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.27A | Shielded | 3A | SRP2512A Series | 1008 [2520 Metric] | 0.098ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.360 250+ RM1.220 500+ RM1.160 1500+ RM1.090 3000+ RM1.020 | Min: 100 / Mult: 5 | 2.2µH | 2.27A | Shielded | 3A | SRP2512A Series | 1008 [2520 Metric] | 0.098ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.640 250+ RM1.350 500+ RM1.230 1500+ RM1.110 3000+ RM0.934 | Min: 100 / Mult: 5 | 470nH | 4.6A | Shielded | 5.3A | SRP2512A Series | 1008 [2520 Metric] | 0.025ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.640 250+ RM1.350 500+ RM1.230 1500+ RM1.110 More Pricing... | Min: 5 / Mult: 5 | 470nH | 4.6A | Shielded | 5.3A | SRP2512A Series | 1008 [2520 Metric] | 0.025ohm | ± 20% | 2.5mm | 2mm | 1.2mm |