SRP5030CC Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.990 50+ RM2.470 250+ RM2.020 500+ RM1.980 1000+ RM1.850 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 3.3A | Shielded | 4A | SRP5030CC Series | 0.072ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.130 50+ RM2.650 250+ RM2.200 500+ RM2.170 1000+ RM1.810 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 4A | Shielded | 6A | SRP5030CC Series | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.240 50+ RM2.710 250+ RM2.250 500+ RM2.210 1000+ RM1.850 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 7A | Shielded | 8A | SRP5030CC Series | 0.032ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.090 50+ RM2.580 250+ RM2.110 500+ RM2.060 1000+ RM1.790 More Pricing... | Min: 5 / Mult: 5 | 10µH | 2.8A | Shielded | 2.8A | SRP5030CC Series | 0.122ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.100 50+ RM3.830 250+ RM2.770 500+ RM2.130 1000+ RM1.890 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 5A | Shielded | 7A | SRP5030CC Series | 0.038ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.230 50+ RM2.660 250+ RM2.170 500+ RM2.100 1000+ RM1.810 More Pricing... | Min: 5 / Mult: 5 | 5.6µH | 3.6A | Shielded | 5A | SRP5030CC Series | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.710 250+ RM2.250 500+ RM2.210 1000+ RM1.850 2000+ RM1.820 | Min: 100 / Mult: 5 | 2.2µH | 7A | Shielded | 8A | SRP5030CC Series | 0.032ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.470 250+ RM2.020 500+ RM1.980 1000+ RM1.850 2000+ RM1.740 | Min: 100 / Mult: 5 | 6.8µH | 3.3A | Shielded | 4A | SRP5030CC Series | 0.072ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.650 250+ RM2.200 500+ RM2.170 1000+ RM1.810 2000+ RM1.770 | Min: 100 / Mult: 5 | 4.7µH | 4A | Shielded | 6A | SRP5030CC Series | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.830 250+ RM2.770 500+ RM2.130 1000+ RM1.890 2000+ RM1.720 | Min: 100 / Mult: 5 | 3.3µH | 5A | Shielded | 7A | SRP5030CC Series | 0.038ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.660 250+ RM2.170 500+ RM2.100 1000+ RM1.810 2000+ RM1.720 | Min: 100 / Mult: 5 | 5.6µH | 3.6A | Shielded | 5A | SRP5030CC Series | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.580 250+ RM2.110 500+ RM2.060 1000+ RM1.790 2000+ RM1.740 | Min: 100 / Mult: 5 | 10µH | 2.8A | Shielded | 2.8A | SRP5030CC Series | 0.122ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm |