SRU3017 Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.580 10+ RM2.300 50+ RM2.220 200+ RM2.130 400+ RM2.040 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 1.7A | Shielded | 980mA | SRU3017 Series | 0.035ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.220 200+ RM2.130 400+ RM2.040 800+ RM1.950 | Min: 100 / Mult: 1 | 2.2µH | 1.7A | Shielded | 980mA | SRU3017 Series | 0.035ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.530 10+ RM2.430 50+ RM2.340 200+ RM2.250 400+ RM1.920 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 1.45A | Shielded | 800mA | SRU3017 Series | 0.055ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.340 200+ RM2.250 400+ RM1.920 800+ RM1.590 | Min: 100 / Mult: 1 | 3.3µH | 1.45A | Shielded | 800mA | SRU3017 Series | 0.055ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.240 10+ RM2.740 100+ RM2.460 500+ RM2.330 1000+ RM2.180 More Pricing... | Min: 1 / Mult: 1 | 10µH | 850mA | Shielded | 470mA | SRU3017 Series | 0.12ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM2.460 500+ RM2.330 1000+ RM2.180 2000+ RM2.020 | Min: 150 / Mult: 1 | 10µH | 850mA | Shielded | 470mA | SRU3017 Series | 0.12ohm | ± 30% | 3.5mm | 3.3mm | 1.8mm |