TFM-ALMA Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.700 50+ RM3.040 250+ RM2.450 500+ RM2.380 1000+ RM2.200 More Pricing... | Min: 5 / Mult: 5 | 150nH | 11A | Shielded | 14A | TFM-ALMA Series | 1210 [3225 Metric] | 9000µohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.640 50+ RM2.990 250+ RM2.460 500+ RM2.330 1000+ RM2.200 More Pricing... | Min: 5 / Mult: 5 | 220nH | 9.5A | Shielded | 12A | TFM-ALMA Series | 1210 [3225 Metric] | 0.011ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.700 50+ RM3.040 250+ RM2.450 500+ RM2.380 1000+ RM2.200 More Pricing... | Min: 5 / Mult: 5 | 330nH | 7.3A | Shielded | 9.5A | TFM-ALMA Series | 1210 [3225 Metric] | 0.015ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.120 250+ RM1.620 500+ RM1.440 1500+ RM1.250 3000+ RM0.954 | Min: 100 / Mult: 5 | 680nH | 3.6A | Unshielded | 4.3A | TFM-ALMA Series | 0806 [2016 Metric] | 0.053ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.040 250+ RM2.450 500+ RM2.380 1000+ RM2.200 2000+ RM2.160 | Min: 100 / Mult: 5 | 330nH | 7.3A | Shielded | 9.5A | TFM-ALMA Series | 1210 [3225 Metric] | 0.015ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.040 250+ RM2.450 500+ RM2.380 1000+ RM2.200 2000+ RM2.160 | Min: 100 / Mult: 5 | 150nH | 11A | Shielded | 14A | TFM-ALMA Series | 1210 [3225 Metric] | 9000µohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.990 250+ RM2.460 500+ RM2.330 1000+ RM2.200 2000+ RM2.160 | Min: 100 / Mult: 5 | 220nH | 9.5A | Shielded | 12A | TFM-ALMA Series | 1210 [3225 Metric] | 0.011ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.690 50+ RM2.120 250+ RM1.620 500+ RM1.440 1500+ RM1.250 More Pricing... | Min: 5 / Mult: 5 | 680nH | 3.6A | Unshielded | 4.3A | TFM-ALMA Series | 0806 [2016 Metric] | 0.053ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.550 50+ RM2.080 250+ RM1.720 500+ RM1.570 1500+ RM1.410 More Pricing... | Min: 5 / Mult: 5 | 150nH | 6.9A | Shielded | 8.6A | TFM-ALMA Series | 0806 [2016 Metric] | 0.016ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.550 50+ RM2.080 250+ RM1.720 500+ RM1.570 1500+ RM1.410 More Pricing... | Min: 5 / Mult: 5 | 100nH | 7.7A | Shielded | 10A | TFM-ALMA Series | 0806 [2016 Metric] | 0.014ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.080 250+ RM1.720 500+ RM1.570 1500+ RM1.410 3000+ RM1.310 | Min: 100 / Mult: 5 | 150nH | 6.9A | Shielded | 8.6A | TFM-ALMA Series | 0806 [2016 Metric] | 0.016ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.080 250+ RM1.720 500+ RM1.570 1500+ RM1.410 3000+ RM1.310 | Min: 100 / Mult: 5 | 100nH | 7.7A | Shielded | 10A | TFM-ALMA Series | 0806 [2016 Metric] | 0.014ohm | ± 20% | 2mm | 1.6mm | 1mm | |||||