TYS252012L Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.560 100+ RM1.220 500+ RM1.070 2500+ RM0.919 5000+ RM0.913 More Pricing... | Min: 10 / Mult: 10 | 1µH | 1.93A | Shielded | 2.9A | TYS252012L Series | 0.083ohm | ± 30% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.390 100+ RM2.350 500+ RM2.300 2500+ RM2.250 5000+ RM2.200 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 1.15A | Shielded | 2.07A | TYS252012L Series | 0.199ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.390 250+ RM2.350 1000+ RM2.300 5000+ RM2.250 10000+ RM2.200 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | 840mA | Shielded | 1.25A | TYS252012L Series | 0.348ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.220 500+ RM1.070 2500+ RM0.919 5000+ RM0.913 10000+ RM0.906 | Min: 100 / Mult: 5 | 1µH | 1.93A | Shielded | 2.9A | TYS252012L Series | 0.083ohm | ± 30% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.350 500+ RM2.300 2500+ RM2.250 5000+ RM2.200 10000+ RM2.160 | Min: 100 / Mult: 10 | 2.2µH | 1.15A | Shielded | 2.07A | TYS252012L Series | 0.199ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM2.390 250+ RM2.350 1000+ RM2.300 5000+ RM2.250 10000+ RM2.200 More Pricing... | Min: 100 / Mult: 10 | 4.7µH | 840mA | Shielded | 1.25A | TYS252012L Series | 0.348ohm | ± 20% | 2.5mm | 2mm | 1.2mm |