VER2923 Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM35.380 3+ RM34.080 5+ RM32.780 10+ RM31.470 20+ RM28.330 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 26A | Shielded | 95A | VER2923 Series | 0.0026ohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
Each | 1+ RM35.380 3+ RM34.080 5+ RM32.780 10+ RM31.470 20+ RM28.330 More Pricing... | Min: 1 / Mult: 1 | 33µH | 26A | Shielded | 7.5A | VER2923 Series | 0.0026ohm | ± 10% | 26.92mm | 16.46mm | 22.23mm |