WE-XHMI SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 20+ RM19.860 | Min: 100 / Mult: 1 | 4.7µH | 13.5A | Shielded | 27A | WE-XHMI | 0.0054ohm | ± 20% | 11.6mm | 10.5mm | 7.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM28.850 2+ RM28.280 3+ RM27.700 5+ RM27.120 10+ RM26.550 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 13A | Shielded | 44A | WE-XHMI | 0.0065ohm | ± 20% | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM22.060 2+ RM21.620 3+ RM21.180 5+ RM20.740 10+ RM20.300 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 16A | Shielded | 34A | WE-XHMI | 0.0022ohm | ± 20% | 11.6mm | 10.5mm | 7.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM22.060 2+ RM21.620 3+ RM21.180 5+ RM20.740 10+ RM20.300 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 13.5A | Shielded | 27A | WE-XHMI | 0.0054ohm | ± 20% | 11.6mm | 10.5mm | 7.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM26.550 20+ RM25.970 | Min: 10 / Mult: 1 | 8.2µH | 13A | Shielded | 44A | WE-XHMI | 0.0065ohm | ± 20% | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 20+ RM19.860 | Min: 100 / Mult: 1 | 2.2µH | 16A | Shielded | 34A | WE-XHMI | 0.0022ohm | ± 20% | 11.6mm | 10.5mm | 7.9mm |