SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.667
500+
RM0.635
1000+
RM0.598
2000+
RM0.559
4000+
RM0.519
Min: 100 / Mult: 10
470nH
1.3A
Shielded
-
MLP Series
0805 [2012 Metric]
0.07ohm
± 20%
2mm
1.25mm
0.85mm
4167232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.704
100+
RM0.667
500+
RM0.635
1000+
RM0.598
2000+
RM0.559
More Pricing...
Min: 10 / Mult: 10
470nH
1.3A
Shielded
-
MLP Series
0805 [2012 Metric]
0.07ohm
± 20%
2mm
1.25mm
0.85mm
3516865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.517
50+
RM0.380
250+
RM0.315
500+
RM0.299
1000+
RM0.283
More Pricing...
Min: 5 / Mult: 5
10µH
500mA
Shielded
110mA
MLZ Series
0805 [2012 Metric]
0.39ohm
± 20%
2mm
1.25mm
1.25mm
4145945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.130
10+
RM1.760
100+
RM1.450
500+
RM1.320
1000+
RM1.190
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
3.1A
MCOIL LCCN Series
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
4145948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.130
10+
RM1.760
100+
RM1.450
500+
RM1.320
1000+
RM1.190
More Pricing...
Min: 1 / Mult: 1
470nH
3.8A
Shielded
4.4A
MCOIL LCCN Series
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
4145365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
500+
RM1.240
Min: 100 / Mult: 1
330nH
4.4A
Shielded
5.1A
LBCN Series
0805 [2012 Metric]
0.03ohm
± 20%
2mm
1.25mm
1mm
4145365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.520
10+
RM1.800
100+
RM1.300
500+
RM1.240
Min: 1 / Mult: 1
330nH
4.4A
Shielded
5.1A
LBCN Series
0805 [2012 Metric]
0.03ohm
± 20%
2mm
1.25mm
1mm
4145363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.430
10+
RM1.980
100+
RM1.630
500+
RM1.490
1000+
RM1.340
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
3.1A
LBCN Series
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
4145363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.630
500+
RM1.490
1000+
RM1.340
2000+
RM1.320
Min: 100 / Mult: 1
1µH
2.7A
Shielded
3.1A
LBCN Series
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
4145945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.450
500+
RM1.320
1000+
RM1.190
2000+
RM1.170
Min: 100 / Mult: 1
1µH
2.7A
Shielded
3.1A
MCOIL LCCN Series
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
4145948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.450
500+
RM1.320
1000+
RM1.190
2000+
RM1.170
Min: 100 / Mult: 1
470nH
3.8A
Shielded
4.4A
MCOIL LCCN Series
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
3516864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.370
50+
RM0.962
250+
RM0.821
500+
RM0.795
1000+
RM0.769
More Pricing...
Min: 5 / Mult: 5
3.3µH
500mA
Shielded
350mA
MLZ Series
0805 [2012 Metric]
0.26ohm
± 20%
2mm
1.25mm
1.25mm
3516856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.828
50+
RM0.594
250+
RM0.583
500+
RM0.571
1000+
RM0.559
More Pricing...
Min: 5 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
-
0.39ohm
± 20%
2mm
1.25mm
0.85mm
3516856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.594
250+
RM0.583
500+
RM0.571
1000+
RM0.559
2000+
RM0.547
Min: 100 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
-
0.39ohm
± 20%
2mm
1.25mm
0.85mm
3516864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.962
250+
RM0.821
500+
RM0.795
1000+
RM0.769
2000+
RM0.713
Min: 100 / Mult: 5
3.3µH
500mA
Shielded
350mA
MLZ Series
0805 [2012 Metric]
0.26ohm
± 20%
2mm
1.25mm
1.25mm
3516865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.299
1000+
RM0.283
2000+
RM0.259
Min: 500 / Mult: 5
10µH
500mA
Shielded
110mA
MLZ Series
0805 [2012 Metric]
0.39ohm
± 20%
2mm
1.25mm
1.25mm
4049429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.750
250+
RM4.550
500+
RM4.210
1500+
RM3.870
3000+
RM3.190
Min: 100 / Mult: 5
10µH
900mA
Shielded
120mA
WE-PMI Series
0805 [2012 Metric]
0.375ohm
± 20%
2mm
1.25mm
1.2mm
4125607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.040
50+
RM1.470
250+
RM1.210
500+
RM1.160
1000+
RM1.100
More Pricing...
Min: 5 / Mult: 5
1.5µH
1mA
Semishielded
1.2A
ADL Series
0805 [2012 Metric]
0.21ohm
± 20%
2.2mm
1.25mm
1.65mm
4049429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.300
50+
RM4.750
250+
RM4.550
500+
RM4.210
1500+
RM3.870
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
120mA
WE-PMI Series
0805 [2012 Metric]
0.375ohm
± 20%
2mm
1.25mm
1.2mm
4125607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.470
250+
RM1.210
500+
RM1.160
1000+
RM1.100
2000+
RM1.050
Min: 100 / Mult: 5
1.5µH
1mA
Semishielded
1.2A
ADL Series
0805 [2012 Metric]
0.21ohm
± 20%
2.2mm
1.25mm
1.65mm
4048036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.250
10+
RM0.952
100+
RM0.745
500+
RM0.621
1000+
RM0.497
More Pricing...
Min: 1 / Mult: 1
-
800mA
-
-
LSQPB Series
0805 [2012 Metric]
-
-
2mm
1.25mm
-
4048026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.873
10+
RM0.676
100+
RM0.525
500+
RM0.468
1000+
RM0.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
LSQN Series
0805 [2012 Metric]
0.611ohm
-
2mm
1.25mm
-
4145946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.620
10+
RM2.040
100+
RM1.590
500+
RM1.560
1000+
RM1.210
More Pricing...
Min: 1 / Mult: 1
240nH
4.8A
Shielded
5.5A
MCOIL LCCN Series
0805 [2012 Metric]
0.02ohm
± 20%
2mm
1.25mm
1mm
4145947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.130
10+
RM1.760
100+
RM1.450
500+
RM1.320
1000+
RM1.190
More Pricing...
Min: 1 / Mult: 1
330nH
4.4A
Shielded
4.4A
MCOIL LCCN Series
0805 [2012 Metric]
0.03ohm
± 20%
2mm
1.25mm
1mm
4132849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.642
500+
RM0.637
1000+
RM0.566
Min: 100 / Mult: 1
470nH
4A
Shielded
4.8A
MCOIL LSCN Series
0805 [2012 Metric]
0.032ohm
± 20%
2mm
1.25mm
0.8mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account