SMD Power Inductors:

80 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.230
250+
RM1.010
500+
RM0.918
1500+
RM0.826
3000+
RM0.746
Min: 100 / Mult: 5
2.2µH
1.8A
Shielded
2.1A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.138ohm
± 20%
-
2mm
1.2mm
0.8mm
3922502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.510
50+
RM1.230
250+
RM1.010
500+
RM0.918
1500+
RM0.826
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.8A
Shielded
2.1A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.138ohm
± 20%
-
2mm
1.2mm
0.8mm
2871431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.190
50+
RM0.957
250+
RM0.789
500+
RM0.719
1500+
RM0.648
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2A
1.2A
DFE201210U Series
-
0.228ohm
± 20%
Iron
2mm
1.2mm
1mm
2894663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.650
50+
RM4.150
250+
RM4.010
500+
RM3.710
1500+
RM3.410
More Pricing...
Min: 5 / Mult: 5
3.3µH
1A
Shielded
280mA
-
WE-PMI Series
0805 [2012 Metric]
0.2ohm
± 20%
-
2mm
1.2mm
1mm
2871430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.937
250+
RM0.772
500+
RM0.704
1500+
RM0.635
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2871430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.937
250+
RM0.772
500+
RM0.704
1500+
RM0.635
3000+
RM0.598
Min: 100 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2871431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.957
250+
RM0.789
500+
RM0.719
1500+
RM0.648
3000+
RM0.598
Min: 100 / Mult: 5
2.2µH
-
Shielded
2A
1.2A
DFE201210U Series
-
0.228ohm
± 20%
Iron
2mm
1.2mm
1mm
2894663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.150
250+
RM4.010
500+
RM3.710
1500+
RM3.410
3000+
RM3.120
Min: 100 / Mult: 5
3.3µH
1A
Shielded
280mA
-
WE-PMI Series
0805 [2012 Metric]
0.2ohm
± 20%
-
2mm
1.2mm
1mm
4737935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.490
100+
RM1.370
500+
RM1.180
2500+
RM0.895
5000+
RM0.852
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.8A
Shielded
2.1A
-
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.110ohm
± 20%
-
2mm
1.2mm
0.8mm
4737936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.490
100+
RM1.370
500+
RM1.180
2500+
RM0.895
5000+
RM0.852
More Pricing...
Min: 10 / Mult: 10
1µH
3.5A
Shielded
3.8A
-
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.0055ohm
± 20%
-
2mm
1.2mm
0.8mm
3995287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.954
250+
RM0.821
500+
RM0.756
1500+
RM0.698
3000+
RM0.640
Min: 100 / Mult: 5
470nH
3.9A
Shielded
4.8A
-
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.026ohm
± 20%
-
2mm
1.2mm
0.8mm
3995287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.150
50+
RM0.954
250+
RM0.821
500+
RM0.756
1500+
RM0.698
More Pricing...
Min: 5 / Mult: 5
470nH
3.9A
Shielded
4.8A
-
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.026ohm
± 20%
-
2mm
1.2mm
0.8mm
2871429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.190
50+
RM0.957
250+
RM0.789
500+
RM0.719
1500+
RM0.648
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
3.1A
2A
DFE201210U Series
-
0.095ohm
± 20%
Iron
2mm
1.2mm
1mm
3922501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.250
250+
RM1.030
500+
RM0.928
1500+
RM0.826
3000+
RM0.765
Min: 100 / Mult: 5
1µH
2.7A
Shielded
3.3A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.06ohm
± 20%
-
2mm
1.2mm
0.8mm
3922501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.510
50+
RM1.250
250+
RM1.030
500+
RM0.928
1500+
RM0.826
More Pricing...
Min: 5 / Mult: 5
1µH
2.7A
Shielded
3.3A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.06ohm
± 20%
-
2mm
1.2mm
0.8mm
2871427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.919
250+
RM0.758
500+
RM0.692
1500+
RM0.626
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
4.4A
3A
DFE201210U Series
-
0.042ohm
± 20%
Iron
2mm
1.2mm
1mm
2871429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.957
250+
RM0.789
500+
RM0.719
1500+
RM0.648
3000+
RM0.582
Min: 100 / Mult: 5
1µH
-
Shielded
3.1A
2A
DFE201210U Series
-
0.095ohm
± 20%
Iron
2mm
1.2mm
1mm
2871427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.919
250+
RM0.758
500+
RM0.692
1500+
RM0.626
3000+
RM0.598
Min: 100 / Mult: 5
470nH
-
Shielded
4.4A
3A
DFE201210U Series
-
0.042ohm
± 20%
Iron
2mm
1.2mm
1mm
3865055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.460
50+
RM0.364
250+
RM0.357
500+
RM0.350
1000+
RM0.343
More Pricing...
Min: 5 / Mult: 5
15µH
380mA
Semishielded
300mA
-
SRN2012T Series
-
1.4ohm
± 10%
-
2mm
1.2mm
1.2mm
3865053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.350
1000+
RM0.343
2000+
RM0.335
Min: 500 / Mult: 5
6.8µH
700mA
Semishielded
420mA
-
SRN2012T Series
-
0.6ohm
± 10%
-
2mm
1.2mm
1.2mm
3865054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.873
50+
RM0.717
250+
RM0.589
500+
RM0.525
1000+
RM0.460
More Pricing...
Min: 5 / Mult: 5
10µH
560mA
Semishielded
360mA
-
SRN2012T Series
-
0.8ohm
± 10%
-
2mm
1.2mm
1.2mm
3865051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.389
Min: 500 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
-
SRN2012T Series
-
0.18ohm
± 10%
-
2mm
1.2mm
1.2mm
3865052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.515
1000+
RM0.451
2000+
RM0.428
Min: 500 / Mult: 5
4.7µH
840mA
Semishielded
520mA
-
SRN2012T Series
-
0.36ohm
± 10%
-
2mm
1.2mm
1.2mm
3865055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.350
1000+
RM0.343
2000+
RM0.335
Min: 500 / Mult: 5
15µH
380mA
Semishielded
300mA
-
SRN2012T Series
-
1.4ohm
± 10%
-
2mm
1.2mm
1.2mm
3865052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.873
50+
RM0.717
250+
RM0.579
500+
RM0.515
1000+
RM0.451
More Pricing...
Min: 5 / Mult: 5
4.7µH
840mA
Semishielded
520mA
-
SRN2012T Series
-
0.36ohm
± 10%
-
2mm
1.2mm
1.2mm
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account