SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM24.930
150+
RM21.210
Min: 100 / Mult: 1
22µH
8A
Shielded
22.35A
WE-XHMA Series
0.0125ohm
± 20%
16.4mm
15.4mm
9.1mm
3953382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM28.630
25+
RM27.530
50+
RM26.420
150+
RM20.930
Min: 10 / Mult: 1
15µH
10A
Shielded
26.1A
WE-XHMA Series
0.0105ohm
± 20%
16.4mm
15.4mm
9.1mm
3953380RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM28.630
25+
RM27.530
50+
RM26.420
150+
RM20.930
Min: 10 / Mult: 1
8.2µH
13A
Shielded
36.4A
WE-XHMA Series
0.0055ohm
± 20%
16.4mm
15.4mm
9.1mm
3953380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.180
5+
RM29.910
10+
RM28.630
25+
RM27.530
50+
RM26.420
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
36.4A
WE-XHMA Series
0.0055ohm
± 20%
16.4mm
15.4mm
9.1mm
3953382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.180
5+
RM29.910
10+
RM28.630
25+
RM27.530
50+
RM26.420
More Pricing...
Min: 1 / Mult: 1
15µH
10A
Shielded
26.1A
WE-XHMA Series
0.0105ohm
± 20%
16.4mm
15.4mm
9.1mm
3953383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.410
5+
RM28.200
10+
RM27.010
25+
RM25.980
50+
RM24.930
More Pricing...
Min: 1 / Mult: 1
22µH
8A
Shielded
22.35A
WE-XHMA Series
0.0125ohm
± 20%
16.4mm
15.4mm
9.1mm
2666767

RoHS

Each
1+
RM32.070
5+
RM31.350
10+
RM30.630
25+
RM29.910
50+
RM29.180
More Pricing...
Min: 1 / Mult: 1
15µH
10A
Shielded
34A
WE-XHMI Series
0.0113ohm
± 20%
16.4mm
15.4mm
9.1mm
3953384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM25.950
25+
RM24.970
50+
RM23.990
150+
RM19.700
Min: 10 / Mult: 1
33µH
8.5A
Shielded
18.15A
WE-XHMA Series
0.018ohm
± 20%
16.4mm
15.4mm
9.1mm
3953381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM25.950
25+
RM24.970
50+
RM23.990
150+
RM18.870
Min: 10 / Mult: 1
10µH
11.5A
Shielded
31.2A
WE-XHMA Series
0.0064ohm
± 20%
16.4mm
15.4mm
9.1mm
3953381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.250
5+
RM27.100
10+
RM25.950
25+
RM24.970
50+
RM23.990
More Pricing...
Min: 1 / Mult: 1
10µH
11.5A
Shielded
31.2A
WE-XHMA Series
0.0064ohm
± 20%
16.4mm
15.4mm
9.1mm
3953384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.250
5+
RM27.100
10+
RM25.950
25+
RM24.970
50+
RM23.990
More Pricing...
Min: 1 / Mult: 1
33µH
8.5A
Shielded
18.15A
WE-XHMA Series
0.018ohm
± 20%
16.4mm
15.4mm
9.1mm
4066021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.050
5+
RM29.390
10+
RM28.720
25+
RM28.060
50+
RM27.390
More Pricing...
Min: 1 / Mult: 1
33µH
8.5A
Shielded
6.8A
WE-XHMI Series
0.018ohm
± 20%
16.4mm
15.4mm
11mm
4066021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM28.720
25+
RM28.060
50+
RM27.390
150+
RM20.220
Min: 10 / Mult: 1
33µH
8.5A
Shielded
6.8A
WE-XHMI Series
0.018ohm
± 20%
16.4mm
15.4mm
11mm
4562141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM30.650
25+
RM29.940
50+
RM29.220
150+
RM20.630
Min: 10 / Mult: 1
3.3µH
33.8A
-
43A
-
2970µohm
-
16.4mm
15.4mm
10mm
4360158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.850
2+
RM28.280
3+
RM27.700
5+
RM27.120
10+
RM26.550
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
44A
WE-XHMI
0.0065ohm
± 20%
16.4mm
15.4mm
9.1mm
4562142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.850
5+
RM28.220
10+
RM27.580
25+
RM26.940
50+
RM26.300
More Pricing...
Min: 1 / Mult: 1
5.6µH
29.6A
Shielded
40.1A
WE-XHMI Series
3960µohm
± 20%
16.4mm
15.4mm
10mm
4562141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM32.070
5+
RM31.360
10+
RM30.650
25+
RM29.940
50+
RM29.220
More Pricing...
Min: 1 / Mult: 1
3.3µH
33.8A
Shielded
43A
WE-XHMI Series
2970µohm
± 20%
16.4mm
15.4mm
10mm
4360158RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM26.550
20+
RM25.970
Min: 10 / Mult: 1
8.2µH
13A
Shielded
44A
WE-XHMI
0.0065ohm
± 20%
16.4mm
15.4mm
9.1mm
4562142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.580
25+
RM26.940
50+
RM26.300
150+
RM25.780
Min: 10 / Mult: 1
5.6µH
29.6A
-
40.1A
-
3960µohm
-
16.4mm
15.4mm
10mm
2666768

RoHS

Each
1+
RM28.850
5+
RM28.200
10+
RM27.550
25+
RM26.900
50+
RM26.240
More Pricing...
Min: 1 / Mult: 1
22µH
8A
Shielded
24A
WE-XHMI Series
0.0133ohm
± 20%
16.4mm
15.4mm
9.1mm
3953379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM28.810
25+
RM27.710
50+
RM26.600
150+
RM19.540
Min: 10 / Mult: 1
6.8µH
15A
Shielded
40.05A
WE-XHMA Series
0.0041ohm
± 20%
16.4mm
15.4mm
9.1mm
3953378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM25.950
25+
RM24.970
50+
RM23.990
150+
RM19.540
Min: 10 / Mult: 1
4.7µH
17A
Shielded
47.4A
WE-XHMA Series
0.0031ohm
± 20%
16.4mm
15.4mm
9.1mm
3953379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.380
5+
RM30.100
10+
RM28.810
25+
RM27.710
50+
RM26.600
More Pricing...
Min: 1 / Mult: 1
6.8µH
15A
Shielded
40.05A
WE-XHMA Series
0.0041ohm
± 20%
16.4mm
15.4mm
9.1mm
3953378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.250
5+
RM27.100
10+
RM25.950
25+
RM24.970
50+
RM23.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
17A
Shielded
47.4A
WE-XHMA Series
0.0031ohm
± 20%
16.4mm
15.4mm
9.1mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account