SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.010
Min: 1 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3677578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM12.010
Min: 100 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
9.7mm
3677575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.780
5+
RM18.840
10+
RM14.890
25+
RM13.540
50+
RM12.390
Min: 1 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
3677580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.560
150+
RM12.910
Min: 100 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
3677579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.290
5+
RM16.820
10+
RM15.350
25+
RM15.070
50+
RM13.170
More Pricing...
Min: 1 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
0.0046ohm
± 20%
16.5mm
15.5mm
9.7mm
3677584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.800
150+
RM13.510
Min: 100 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
3677577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.200
5+
RM20.380
10+
RM18.560
25+
RM16.950
50+
RM14.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.780
10+
RM20.700
25+
RM17.390
50+
RM14.900
Min: 1 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
0.0039ohm
± 20%
16.5mm
15.5mm
12.7mm
3677577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.520
150+
RM12.910
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.290
5+
RM16.680
10+
RM15.070
25+
RM14.940
50+
RM14.800
More Pricing...
Min: 1 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
3677581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.930
150+
RM11.310
Min: 100 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
3677591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.950
5+
RM19.620
10+
RM18.290
20+
RM18.240
40+
RM16.800
More Pricing...
Min: 1 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
0.007ohm
± 20%
16.5mm
15.5mm
12.7mm
3677591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.350
Min: 100 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
0.007ohm
± 20%
16.5mm
15.5mm
12.7mm
3677587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.200
5+
RM20.250
10+
RM18.290
20+
RM18.150
40+
RM16.570
More Pricing...
Min: 1 / Mult: 1
6.8µH
27A
Shielded
37A
SRP1513CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
12.7mm
3677584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.290
5+
RM16.680
10+
RM15.070
25+
RM14.940
50+
RM14.800
More Pricing...
Min: 1 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
3677582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.800
150+
RM11.540
Min: 100 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
3677580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.240
5+
RM20.430
10+
RM18.610
25+
RM17.010
50+
RM14.560
More Pricing...
Min: 1 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
0.0072ohm
± 20%
16.5mm
15.5mm
9.7mm
3677586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.900
Min: 100 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
0.0039ohm
± 20%
16.5mm
15.5mm
12.7mm
3677581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.290
5+
RM16.680
10+
RM15.070
25+
RM15.000
50+
RM14.930
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
3677575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.390
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
3677579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.170
150+
RM11.260
Min: 100 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
0.0046ohm
± 20%
16.5mm
15.5mm
9.7mm
3677587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.980
Min: 100 / Mult: 1
6.8µH
27A
Shielded
37A
SRP1513CA Series
0.0042ohm
± 20%
16.5mm
15.5mm
12.7mm
4141116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.340
5+
RM8.520
10+
RM7.700
25+
RM7.550
50+
RM7.400
More Pricing...
Min: 1 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
4141128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.920
5+
RM8.140
10+
RM7.360
25+
RM6.780
50+
RM6.200
More Pricing...
Min: 1 / Mult: 1
470µH
1.81A
Shielded
2.3A
PIS150H Series
0.25ohm
± 20%
15.5mm
15.5mm
14.5mm
4141116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.400
175+
RM7.240
Min: 100 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account