SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.960
10+
RM7.950
50+
RM7.130
100+
RM6.310
200+
RM6.150
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
110A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3651788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.310
200+
RM6.150
400+
RM5.990
2000+
RM5.570
4000+
RM5.350
Min: 100 / Mult: 1
120nH
70A
Unshielded
110A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3587859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.430
10+
RM4.700
100+
RM3.820
500+
RM3.420
1000+
RM2.900
More Pricing...
Min: 1 / Mult: 1
1µH
-
Shielded
13A
-
-
-
-
7.1mm
-
3551779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.680
10+
RM11.270
50+
RM10.850
100+
RM10.380
200+
RM9.910
More Pricing...
Min: 1 / Mult: 1
1µH
22.5A
Unshielded
29A
WE-RCIS Series
0.002ohm
± 20%
15mm
7.1mm
7.8mm
3760541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.360
250+
RM3.350
Min: 100 / Mult: 1
220µH
350mA
Shielded
-
2400 Series
1.31ohm
-
7.7mm
7.1mm
4.5mm
3760541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.500
50+
RM3.430
100+
RM3.360
250+
RM3.350
Min: 1 / Mult: 1
220µH
350mA
Shielded
-
2400 Series
1.31ohm
-
7.7mm
7.1mm
4.5mm
3651787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.150
10+
RM7.540
50+
RM6.950
100+
RM6.350
200+
RM5.850
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Unshielded
120A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3651787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.350
200+
RM5.850
400+
RM5.340
Min: 100 / Mult: 1
100nH
70A
Unshielded
120A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
1768413

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.830
10+
RM3.800
Min: 1 / Mult: 1
10µH
1.64A
Shielded
-
2400 Series
0.07ohm
-
7.7mm
7.1mm
4.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account