SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.350
5+
RM21.790
10+
RM20.230
25+
RM18.660
50+
RM17.100
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.1A
Shielded
19.4A
XAL7070 Series
-
0.00942ohm
± 20%
7.5mm
7.2mm
7mm
2289128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM17.100
150+
RM15.530
Min: 100 / Mult: 1
3.3µH
15.1A
Shielded
19.4A
XAL7070 Series
-
0.00942ohm
± 20%
7.5mm
7.2mm
7mm
2289129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.350
5+
RM23.060
10+
RM22.760
25+
RM22.460
50+
RM18.920
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.6A
Shielded
15.2A
XAL7070 Series
-
0.01426ohm
± 20%
7.5mm
7.2mm
7mm
2289132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.350
5+
RM23.060
10+
RM22.760
25+
RM22.460
50+
RM18.920
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.2A
Shielded
12.8A
XAL7070 Series
-
0.01962ohm
± 20%
7.5mm
7.2mm
7mm
2289130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.730
5+
RM11.700
10+
RM10.670
25+
RM9.740
50+
RM8.580
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.4A
Shielded
13A
XAL7070 Series
-
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
2289130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.580
150+
RM7.410
Min: 100 / Mult: 1
5.6µH
11.4A
Shielded
13A
XAL7070 Series
-
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
2289132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM18.920
150+
RM15.380
Min: 100 / Mult: 1
6.8µH
9.2A
Shielded
12.8A
XAL7070 Series
-
0.01962ohm
± 20%
7.5mm
7.2mm
7mm
2289129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM18.920
150+
RM15.380
Min: 100 / Mult: 1
4.7µH
13.6A
Shielded
15.2A
XAL7070 Series
-
0.01426ohm
± 20%
7.5mm
7.2mm
7mm
3760543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM2.730
Min: 100 / Mult: 1
3.3µH
4A
Shielded
-
2900 Series
-
0.028ohm
-
7.2mm
7.2mm
4mm
3760542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.500
Min: 100 / Mult: 1
15µH
1.5A
Shielded
-
2900 Series
-
0.065ohm
-
7.2mm
7.2mm
4mm
3760543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.730
Min: 1 / Mult: 1
3.3µH
4A
Shielded
-
2900 Series
-
0.028ohm
-
7.2mm
7.2mm
4mm
3760542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.500
50+
RM2.500
Min: 1 / Mult: 1
15µH
1.5A
Shielded
-
2900 Series
-
0.065ohm
-
7.2mm
7.2mm
4mm
4704330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
56µH
2.2A
Shielded
3.3A
3656 Series
3028 [7771 Metric]
0.2093ohm
± 20%
7.7mm
7.2mm
5.2mm
4704327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
22µH
3.3A
Shielded
6.3A
3656 Series
3028 [7771 Metric]
0.0935ohm
± 20%
7.7mm
7.2mm
5.2mm
4704322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.5A
Shielded
10.6A
3656 Series
3028 [7771 Metric]
0.024ohm
± 20%
7.7mm
7.2mm
5.2mm
4704325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
10µH
5.2A
Shielded
8A
3656 Series
3028 [7771 Metric]
0.038ohm
± 20%
7.7mm
7.2mm
5.2mm
4704326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
15µH
3.8A
Shielded
6.9A
3656 Series
3028 [7771 Metric]
0.066ohm
± 20%
7.7mm
7.2mm
5.2mm
4704323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.1A
Shielded
10.2A
3656 Series
3028 [7771 Metric]
0.0266ohm
± 20%
7.7mm
7.2mm
5.2mm
4704328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
33µH
3.2A
Shielded
4.9A
3656 Series
3028 [7771 Metric]
0.1276ohm
± 20%
7.7mm
7.2mm
5.2mm
4704318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
3.3µH
8A
Shielded
13.5A
3656 Series
3028 [7771 Metric]
0.0154ohm
± 20%
7.7mm
7.2mm
5.2mm
4704329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
47µH
2.4A
Shielded
4.1A
3656 Series
3028 [7771 Metric]
0.1716ohm
± 20%
7.7mm
7.2mm
5.2mm
4704316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.4A
Shielded
16.3A
3656 Series
3028 [7771 Metric]
0.0073ohm
± 20%
7.7mm
7.2mm
5.2mm
4704331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
68µH
2A
Shielded
2.8A
3656 Series
3028 [7771 Metric]
0.255ohm
± 20%
7.7mm
7.2mm
5.2mm
4704333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Shielded
2.4A
3656 Series
3028 [7771 Metric]
0.348ohm
± 20%
7.7mm
7.2mm
5.2mm
4704317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.370
10+
RM6.540
50+
RM5.410
100+
RM4.890
200+
RM4.460
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
14.8A
3656 Series
3028 [7771 Metric]
0.0114ohm
± 20%
7.7mm
7.2mm
5.2mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account