SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.890
250+
RM1.680
500+
RM1.650
1000+
RM1.620
Min: 100 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4216305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.030
250+
RM1.700
500+
RM1.620
1000+
RM1.530
Min: 100 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
4216311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.030
250+
RM1.700
500+
RM1.600
1000+
RM1.490
Min: 100 / Mult: 1
100µH
1A
Semishielded
1.3A
SRN8040HA Series
0.479ohm
± 20%
7.9mm
8.15mm
4.2mm
4216305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.140
50+
RM2.200
100+
RM2.030
250+
RM1.700
500+
RM1.620
More Pricing...
Min: 1 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
4216311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.140
50+
RM2.200
100+
RM2.030
250+
RM1.700
500+
RM1.600
More Pricing...
Min: 1 / Mult: 1
100µH
1A
Semishielded
1.3A
SRN8040HA Series
0.479ohm
± 20%
7.9mm
8.15mm
4.2mm
4216297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM2.020
100+
RM1.890
250+
RM1.680
500+
RM1.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4216300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
3.6µH
4.9A
Semishielded
8A
SRN8040HA Series
0.024ohm
± 20%
7.9mm
8.15mm
4.2mm
4216309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.040
250+
RM1.740
500+
RM1.720
1000+
RM1.700
Min: 100 / Mult: 1
47µH
1.4A
Semishielded
2.2A
SRN8040HA Series
0.237ohm
± 20%
7.9mm
8.15mm
4.2mm
4216294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
500nH
10A
Semishielded
15A
SRN8040HA Series
7000µohm
± 30%
7.9mm
8.15mm
4.2mm
4216302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
4.7µH
4.1A
Semishielded
7A
SRN8040HA Series
0.03ohm
± 20%
7.9mm
8.15mm
4.2mm
4216299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
2.7µH
5.6A
Semishielded
9A
SRN8040HA Series
0.021ohm
± 20%
7.9mm
8.15mm
4.2mm
4216306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
15µH
2.4A
Semishielded
3.7A
SRN8040HA Series
0.086ohm
± 20%
7.9mm
8.15mm
4.2mm
4216308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
33µH
1.7A
Semishielded
2.6A
SRN8040HA Series
0.166ohm
± 20%
7.9mm
8.15mm
4.2mm
4216296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.440
500+
RM2.230
1000+
RM1.810
Min: 100 / Mult: 1
1µH
8.5A
Semishielded
13.8A
SRN8040HA Series
0.01ohm
± 20%
7.9mm
8.15mm
4.2mm
4216310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.440
500+
RM2.230
1000+
RM1.810
Min: 100 / Mult: 1
68µH
1.1A
Semishielded
1.7A
SRN8040HA Series
0.337ohm
± 20%
7.9mm
8.15mm
4.2mm
4216304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
250+
RM2.320
500+
RM2.120
1000+
RM1.700
Min: 100 / Mult: 1
8.2µH
3.7A
Semishielded
5.2A
SRN8040HA Series
0.048ohm
± 20%
7.9mm
8.15mm
4.2mm
4216307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.440
500+
RM2.230
1000+
RM1.810
Min: 100 / Mult: 1
22µH
2.2A
Semishielded
3.3A
SRN8040HA Series
0.12ohm
± 20%
7.9mm
8.15mm
4.2mm
4216298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.440
500+
RM2.230
1000+
RM1.810
Min: 100 / Mult: 1
2.2µH
6.3A
Semishielded
10.5A
SRN8040HA Series
0.014ohm
± 20%
7.9mm
8.15mm
4.2mm
4216299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
2.7µH
5.6A
Semishielded
9A
SRN8040HA Series
0.021ohm
± 20%
7.9mm
8.15mm
4.2mm
4216304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.7A
Semishielded
5.2A
SRN8040HA Series
0.048ohm
± 20%
7.9mm
8.15mm
4.2mm
4216300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
3.6µH
4.9A
Semishielded
8A
SRN8040HA Series
0.024ohm
± 20%
7.9mm
8.15mm
4.2mm
4216310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.240
50+
RM3.710
100+
RM2.650
250+
RM2.440
500+
RM2.230
More Pricing...
Min: 1 / Mult: 1
68µH
1.1A
Semishielded
1.7A
SRN8040HA Series
0.337ohm
± 20%
7.9mm
8.15mm
4.2mm
4216294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
500nH
10A
Semishielded
15A
SRN8040HA Series
7000µohm
± 30%
7.9mm
8.15mm
4.2mm
4216302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Semishielded
7A
SRN8040HA Series
0.03ohm
± 20%
7.9mm
8.15mm
4.2mm
4216306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM3.510
100+
RM2.520
250+
RM2.320
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
15µH
2.4A
Semishielded
3.7A
SRN8040HA Series
0.086ohm
± 20%
7.9mm
8.15mm
4.2mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account