1.82A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.600
50+
RM6.570
100+
RM6.050
250+
RM5.820
500+
RM5.360
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2 Series
0.11ohm
± 20%
4.5mm
4mm
3.2mm
2211446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
10+
RM6.160
50+
RM5.380
200+
RM4.920
400+
RM4.530
More Pricing...
Min: 1 / Mult: 1
3.9µH
1.82A
Shielded
1.7A
WE-TPC Series
0.075ohm
± 30%
4.8mm
4.8mm
1.8mm
2082707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.790
50+
RM8.140
100+
RM7.820
250+
RM7.660
500+
RM7.500
More Pricing...
Min: 1 / Mult: 1
12µH
1.82A
Shielded
2.4A
WE-PD Series
0.058ohm
± 20%
7.3mm
7.3mm
4.5mm
2082707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.820
250+
RM7.660
500+
RM7.500
1000+
RM6.810
Min: 100 / Mult: 1
12µH
1.82A
Shielded
2.4A
WE-PD Series
0.058ohm
± 20%
7.3mm
7.3mm
4.5mm
2455395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.869
250+
RM0.768
500+
RM0.690
1000+
RM0.612
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.82A
Shielded
2.1A
VLS-HBX-1 Series
0.168ohm
± 20%
2.5mm
2mm
1.2mm
2211446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.380
200+
RM4.920
400+
RM4.530
800+
RM4.140
Min: 100 / Mult: 1
3.9µH
1.82A
Shielded
1.7A
WE-TPC Series
0.075ohm
± 30%
4.8mm
4.8mm
1.8mm
1636003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.050
250+
RM5.820
500+
RM5.360
1500+
RM4.840
Min: 100 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2 Series
0.11ohm
± 20%
4.5mm
4mm
3.2mm
2455395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.869
250+
RM0.768
500+
RM0.690
1000+
RM0.612
2000+
RM0.570
Min: 100 / Mult: 1
3.3µH
1.82A
Shielded
2.1A
VLS-HBX-1 Series
0.168ohm
± 20%
2.5mm
2mm
1.2mm
3416027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.450
50+
RM2.020
100+
RM1.670
250+
RM1.620
500+
RM1.490
More Pricing...
Min: 1 / Mult: 1
10µH
1.82A
Shielded
2.36A
VLS-HBX Series
0.338ohm
± 20%
4mm
4mm
1.2mm
3416027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.670
250+
RM1.620
500+
RM1.490
1000+
RM1.350
Min: 100 / Mult: 5
10µH
1.82A
Shielded
2.36A
VLS-HBX Series
0.338ohm
± 20%
4mm
4mm
1.2mm
4125668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM2.260
100+
RM1.830
250+
RM1.730
500+
RM1.530
More Pricing...
Min: 1 / Mult: 1
10µH
1.82A
Shielded
2.11A
VLS-HBX Series
0.338ohm
± 20%
4mm
4mm
1.2mm
4125668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.830
250+
RM1.730
500+
RM1.530
1000+
RM1.320
Min: 100 / Mult: 5
10µH
1.82A
Shielded
2.11A
VLS-HBX Series
0.338ohm
± 20%
4mm
4mm
1.2mm
3551540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.140
250+
RM5.510
500+
RM5.090
1500+
RM4.740
Min: 100 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2A Series
0.11ohm
± 20%
4.5mm
4mm
3.2mm
3551540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.460
50+
RM7.410
100+
RM6.140
250+
RM5.510
500+
RM5.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.82A
Unshielded
2.46A
WE-PD2A Series
0.11ohm
± 20%
4.5mm
4mm
3.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account