5.86A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.120
100+
RM2.570
500+
RM2.280
1000+
RM2.120
Min: 10 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
IHLP-1212AB-01 Series
0.02739ohm
± 20%
3.56mm
3.3mm
1.2mm
3928891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.570
500+
RM2.280
1000+
RM2.120
Min: 100 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
IHLP-1212AB-01 Series
0.02739ohm
± 20%
3.56mm
3.3mm
1.2mm
3255267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.780
100+
RM2.380
500+
RM2.350
1000+
RM2.170
2000+
RM2.130
More Pricing...
Min: 10 / Mult: 10
470nH
5.86A
Shielded
8.17A
IHLP-1212AB-A1 Series
0.02739ohm
± 20%
3.3mm
3.3mm
1.2mm
3255267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.380
500+
RM2.350
1000+
RM2.170
2000+
RM2.130
4000+
RM2.090
Min: 100 / Mult: 10
470nH
5.86A
Shielded
8.17A
IHLP-1212AB-A1 Series
0.02739ohm
± 20%
3.3mm
3.3mm
1.2mm
3499412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.670
250+
RM1.470
500+
RM1.450
1000+
RM1.430
Min: 100 / Mult: 5
1µH
5.86A
Semishielded
7.55A
VLS-HBX Series
0.053ohm
± 20%
4mm
4mm
1.2mm
3499412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.450
50+
RM2.020
100+
RM1.670
250+
RM1.470
500+
RM1.450
More Pricing...
Min: 1 / Mult: 1
1µH
5.86A
Semishielded
7.55A
VLS-HBX Series
0.053ohm
± 20%
4mm
4mm
1.2mm
4125670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.390
50+
RM1.970
100+
RM1.620
250+
RM1.510
500+
RM1.400
More Pricing...
Min: 1 / Mult: 1
1µH
5.86A
Shielded
6.7A
VLS-HBX Series
0.053ohm
± 20%
4mm
4mm
1.2mm
4125670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.620
250+
RM1.510
500+
RM1.400
1000+
RM1.290
Min: 100 / Mult: 5
1µH
5.86A
Shielded
6.7A
VLS-HBX Series
0.053ohm
± 20%
4mm
4mm
1.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account