9.8A SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.800
5+
RM16.070
10+
RM15.330
25+
RM14.890
Min: 1 / Mult: 1
5.1µH
9.8A
Shielded
17A
WE-CHSA Series
-
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
3953364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
RM14.890
Min: 100 / Mult: 1
5.1µH
9.8A
Shielded
17A
WE-CHSA Series
-
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
2545736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.590
50+
RM2.510
100+
RM2.390
250+
RM2.230
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.8A
-
20.4A
PCC-M0840M-LP Series
-
0.00935ohm
± 20%
8.5mm
8mm
4mm
2836824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM11.770
50+
RM10.840
100+
RM8.030
200+
RM7.040
More Pricing...
Min: 1 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
3018826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.220
10+
RM19.200
25+
RM18.180
50+
RM17.160
100+
RM16.130
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
7.9A
XEL6060 Series
-
0.0229µohm
± 20%
6.56mm
6.36mm
6.1mm
2545736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.390
250+
RM2.230
500+
RM2.120
1000+
RM2.070
Min: 100 / Mult: 1
2.2µH
9.8A
-
20.4A
PCC-M0840M-LP Series
-
0.00935ohm
± 20%
8.5mm
8mm
4mm
2836824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.030
200+
RM7.040
500+
RM6.050
Min: 100 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
3018826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.130
250+
RM13.240
Min: 100 / Mult: 1
6.8µH
9.8A
Shielded
7.9A
XEL6060 Series
-
0.0229µohm
± 20%
6.56mm
6.36mm
6.1mm
3287930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.990
10+
RM8.980
50+
RM8.760
250+
RM8.540
500+
RM8.370
More Pricing...
Min: 1 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPXV Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
3287930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.760
250+
RM8.540
500+
RM8.370
1000+
RM8.200
2000+
RM8.140
Min: 100 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPXV Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
3953375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM24.060
10+
RM22.100
25+
RM21.250
50+
RM20.400
100+
RM18.950
More Pricing...
Min: 1 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
-
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
3953375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.950
300+
RM16.160
Min: 100 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
-
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
4729735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.890
10+
RM2.890
50+
RM2.690
100+
RM2.450
200+
RM2.300
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.8A
-
11A
VCMT104T Series
4540 [1110 Metric]
0.015ohm
± 20%
10.85mm
10mm
3.8mm
3226990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
10+
RM7.680
50+
RM6.970
250+
RM6.260
500+
RM5.890
More Pricing...
Min: 1 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPX Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
2288547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.990
10+
RM10.750
50+
RM9.800
100+
RM9.350
200+
RM8.260
More Pricing...
Min: 1 / Mult: 1
1.4µH
9.8A
Shielded
25.04A
MSS1278T Series
-
0.0098ohm
± 30%
12mm
12mm
7.8mm
2288547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.350
200+
RM8.260
500+
RM7.380
Min: 100 / Mult: 1
1.4µH
9.8A
Shielded
25.04A
MSS1278T Series
-
0.0098ohm
± 30%
12mm
12mm
7.8mm
2965625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.770
200+
RM3.560
500+
RM3.350
Min: 100 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLP-4040DZ-8A Series
-
0.01532ohm
± 20%
10.79mm
10.16mm
4mm
2965625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
10+
RM4.590
50+
RM4.000
100+
RM3.770
200+
RM3.560
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.8A
Shielded
9.2A
IHLP-4040DZ-8A Series
-
0.01532ohm
± 20%
10.79mm
10.16mm
4mm
3551756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.480
200+
RM12.640
Min: 100 / Mult: 1
6.8µH
9.8A
Shielded
13A
WE-CHSA Series
-
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
3226990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.970
250+
RM6.260
500+
RM5.890
1000+
RM5.320
Min: 100 / Mult: 1
15µH
9.8A
Shielded
11.5A
MPX Series
-
0.0249ohm
± 20%
13.2mm
12.5mm
6.4mm
3551756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.000
5+
RM15.840
10+
RM15.670
25+
RM15.080
50+
RM14.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
13A
WE-CHSA Series
-
0.0119ohm
± 20%
12.2mm
12.2mm
11.75mm
4066018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.970
10+
RM22.280
25+
RM21.590
50+
RM20.900
100+
RM15.490
More Pricing...
Min: 1 / Mult: 1
8.2µH
9.8A
Shielded
9.4A
WE-XHMI Series
-
0.01ohm
± 20%
11.6mm
10.5mm
8.8mm
4209932

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
RM4.460
3750+
RM4.380
7500+
RM4.290
Min: 750 / Mult: 750
6.8µH
9.8A
Shielded
7.9A
ASPI-F6060 Series
-
0.0229µohm
± 20%
6.6mm
6.4mm
6.1mm
4209932RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
RM4.460
3750+
RM4.380
7500+
RM4.290
Min: 750 / Mult: 750
6.8µH
9.8A
Shielded
7.9A
ASPI-F6060 Series
-
0.0229µohm
± 20%
6.6mm
6.4mm
6.1mm
4066018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.490
300+
RM14.750
Min: 100 / Mult: 1
8.2µH
9.8A
Shielded
9.4A
WE-XHMI Series
-
0.01ohm
± 20%
11.6mm
10.5mm
8.8mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account